TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72590D0050A060 TTI: B72590D50A60 TDK Availability: 130,000In StockVaristors COMPLETE MFG PN 871-B72590D0050A060 | 130,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-723 | 24 V | - 40 C | + 85 C | Reel | B72590D 50A 60 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 192,000In StockVaristors COMPLETE MFG PN 871-B72500E140K60 | 192,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 88,000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 88,000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: B72210S0271K392 TTI: B72210S0271K392 TDK Availability: 10,500In StockVaristors 275VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K392 | |||||
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1.5 nF | - 55 C | + 150 C | Reel | |||||||
Mfr: B72530X1140S162 TTI: B72530X1140S162 TDK Availability: 12,000In StockVaristors 1210 40V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2.8 nF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72520X1300K062 TTI: B72520X1300K062 TDK Availability: 8,000In StockVaristors 1206 77V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72510X1140S162 TTI: B72510X1140S162 TDK Availability: 12,000In StockVaristors 0805 42V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 42 V | 120 A | 10 J | 400 pF | - 55 C | + 150 C | Reel | ||||||
29,000In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 1 kA | 9 J | - 40 C | + 105 C | Bulk | B72214S 300K101 | ||||||||||
Mfr: B72214S0271K101 TTI: B72214S271K101 TDK Availability: 166,250In Stock70,000 On Order Expected 09-Oct-26 Varistors 275volts 4500A | 166,250In Stock70,000 On Order Expected 09-Oct-26 | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 4.5 kA | 71 J | - 40 C | + 105 C | Bulk | B72214S 271K101 | |||||||||
Mfr: B72207S0271K101 TTI: B72207S271K101 TDK Availability: 31,000In Stock46,500 On Order Expected 02-Oct-26 Varistors 275volts 1200A | 31,000In Stock46,500 On Order Expected 02-Oct-26 | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 7 mm | 1.2 kA | 21 J | - 40 C | + 105 C | Bulk | B72207S 271K101 | |||||||
38,300In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 381K101 | |||||||||||||||
21,400In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 4.5 kA | 34 J | - 40 C | + 105 C | Bulk | B72214S 131K101 | ||||||||||
4,800In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 2.5 kA | 19 J | - 40 C | + 105 C | Bulk | B72210S 131K101 | ||||||||||
12,200In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 350K101 | |||||||||||||||
6,500In Stock | B722xxS0 | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 6.5 kA | 27 J | - 40 C | + 105 C | Bulk | B72220S 500K101 | ||||||||||
Mfr: B72232B0151K001 TTI: B72232B151K1 TDK Availability: 50In StockVaristors 150V RMS 32MM Varistor B32K150 | 50In Stock | HighE | Chassis Mount | Screw | 150 VAC | 200 VDC | 395 V | 25 kA | 3.7 nF | - 40 C | + 105 C | Bulk | B72232B 151K 1 | |||||||||
Mfr: B72650M0301K072 TTI: B72650M301K72 TDK Availability: 28,000In StockVaristors 300 VAC 9.6J 775V-CL 400A P | 28,000In Stock | CU Standard | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 300 V | 300 A | 9.6 J | - 40 C | + 85 C | Reel | B72650M 301K 72 | |||||||||
32,000In Stock | B722xxS2 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 4.5 kA | 65 J | - 40 C | + 105 C | Bulk | B72214S 251K101 | ||||||||||
3,800In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 2 kA | 26 J | - 40 C | + 105 C | Bulk | B72220S 300K101 | ||||||||||
3,800In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 8 kA | 184 J | - 40 C | + 105 C | Bulk | B72220S 321K101 | ||||||||||
Mfr: B72520T0400K062 TTI: B72520T400K62 TDK Availability: 20,000In StockVaristors 1206 40V 100A 250pF CT1206K40G | 20,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | |||||||||
Mfr: B72207S0350K101 TTI: B72207S350K101 TDK Availability: 4,000In Stock36,000 On Order Expected 13-Nov-26 Varistors 35volts 250A | 4,000In Stock36,000 On Order Expected 13-Nov-26 | B722xxS3/4 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 7 mm | 250 A | 2.5 J | - 40 C | + 105 C | Bulk | B72207S 350K101 | |||||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 146,000In StockVaristors 1210 30V 300A 1000pF Varistor | 146,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
2,300In Stock | B722xxS1 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 8 kA | 85 J | - 40 C | + 105 C | Bulk | B72220S 151K101 |