TDK - Varistors

4,080 Results
4,080 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72530G1250K062
TTI: B72530G1250K062
TDK
Availability:

0In Stock

Varistors 31 VDC 1.7J 65V-CL 300A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
300 A
1.7 J
2.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72530G1250K62
Datasheet
Mfr: B72207S1140K201
TTI: B72207S1140K201
TDK
Availability:

0In Stock

Varistors 14VAC 10% 7mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 7mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
7 mm
250 A
900 mJ
2.3 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S07K14AUTOS2D1
Datasheet
Mfr: B72220S0271K551
TTI: B72220S271K551
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS2
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
21.5 mm
8 kA
151 J
850 pF
- 40 C
+ 105 C
Reel
B72220S
271K551
B72220S0271K551
Datasheet
Mfr: B72650M0251K072
TTI: B72650M251K72
TDK
Availability:

0In Stock

Varistors 250VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CU Standard
MLVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
8.2 J
55 pF
- 40 C
+ 85 C
Reel
B72650M
251K
72
Datasheet
Mfr: B72240L0321K102
TTI: B72240L321K102
TDK
Availability:

0In Stock

Varistors 320VAC 10% 40mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HighE LS40
Chassis Mount
Screw
- 40 C
+ 105 C
Bulk
B72240L
321K102
Datasheet
Mfr: B72220R2131K101
TTI: B72220R2131K101
TDK
Availability:

0In Stock

Varistors 130VAC 10% 20mm 2-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
23 mm
10 kA
100 J
1.85 nF
- 40 C
+ 85 C
Bulk
130VAC
10%
20MM
Datasheet
Mfr: B72220T2231K105
TTI: B72220T2231K105
TDK
Availability:

0In Stock

Varistors 230VAC 10% 20mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 20mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 kA
180 J
940 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72214R2321K101
TTI: B72214R2321K101
TDK
Availability:

0In Stock

Varistors 320V 14mm 2pin ThermoFuse Varistor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
17 mm
6 kA
136 J
370 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214T2381K105
TTI: B72214T2381K105
TDK
Availability:

0In Stock

Varistors 385VAC 10% 14mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
910 V
6 kA
165 J
315 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220R2151K101
TTI: B72220R2151K101
TDK
Availability:

0In Stock

Varistors 150VAC 10% 20mm 2-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
10 kA
120 J
1.55 nF
- 40 C
+ 85 C
Bulk
150VAC
10%
20MM
Datasheet
Mfr: B72240L0751K100
TTI: B72240L0751K100
TDK
Availability:

0In Stock

Varistors 750VAC 10% 40mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
750 VAC
970 VDC
1.2 kV
2 kV
40 kA
1.2 kJ
1 nF
- 40 C
+ 105 C
Bulk
B72240L751K100
Datasheet
Mfr: B72205S2271K111
TTI: B72205S2271K111
TDK
Availability:

0In Stock

Varistors 275VAC 10% 5mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 5mm
MOVs
PCB Mount
Radial
275 VAC
5 mm
- 40 C
+ 105 C
Reel
S05K275E2G
Datasheet
Mfr: B72214S0421K551
TTI: B72214S0421K551
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
90 J
290 pF
- 40 C
+ 105 C
Reel
B72214S421K551
Datasheet
Mfr: B72527G3350K000
TTI: B72527G3350K000
TDK
Availability:

0In Stock

Varistors VARISTOR SR6K35M105X

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive G-Series
MLVs
PCB Mount
Radial
35 VAC
Bulk
B72527G3350K
Datasheet
Mfr: B72214T2151K105
TTI: B72214T2151K105
TDK
Availability:

0In Stock

Varistors 150VAC 10% 14mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 14mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
6 kA
60 J
750 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220T2271K105
TTI: B72220T2271K105
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm AdvanceD Thermofused

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor, AdvanceD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 kA
215 J
850 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72214P2321K502
TTI: B72214P2321K502
TDK
Availability:

0In Stock

Varistors 320VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
14 mm
6 kA
150 J
445 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72540G1300K062
TTI: B72540G1300K062
TDK
Availability:

0In Stock

Varistors 2220 34VDC 6000pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
12 J
6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72540G1300K62
Datasheet
Mfr: B72220S1390K501
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 42VAC 10% 20mm AEC-Q200

Not Available Online

Call
or
View Details
Disc Varistor, Auto-Grade 20mm
MOVs
PCB Mount
Radial
48 VAC
50 VDC
68 V
37 J
6.75 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S20V42AUTOS5D1
Datasheet
Mfr: B72220S3111K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
B722xxS3/4
PCB Mount
Radial
125 VAC
- 40 C
+ 105 C
S20K115E3
B72220S3111K101V87
Datasheet
Mfr: B72240L0681K100
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 680VAC 10% 40mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 40mm
Chassis Mount
Screw
680 VAC
- 40 C
+ 105 C
Bulk
B72240L681K100
Datasheet
Mfr: B72242E0602R001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
6 kVAC
- 40 C
+ 105 C
E42VR602
Datasheet
Mfr: B72250L0251K100
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 250VAC 10% 50mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 50mm
MOVs
Chassis Mount
Screw
250 VAC
320 VDC
390 V
650 V
75 kA
800 J
5.6 nF
- 40 C
+ 105 C
Bulk
B72250L251K100
Datasheet
Mfr: B72214Q0251K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 250VAC 10% 14mm EnergetiQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 14mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
8 kA
140 J
500 pF
- 40 C
+ 105 C
Bulk
B72214Q251K101
Datasheet
Mfr: B72580T6750K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
1812 (4532 metric)
75 VAC
100 VDC
120 V
250 V
400 A
2.5 J
320 pF
- 55 C
+ 125 C
Reel
B72580T6750K72
  • ...
  • 47
  • 48
  • 49
  • 50