TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 720 pF | - 40 C | + 105 C | Bulk | B72220S321K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Reel | B72220S551K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Ammo Pack | B72214S271K371 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Reel | B72214S301K532 | |||||||||||||||||
Mfr: AVRH10C390KT150NA8 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CANFD, 15pF, 28VDC, 0402 | Not Available Online | AVRH | Chip Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 80 V | 5 A | 0.05 J | 15 pF | - 55 C | + 150 C | Reel | |||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 54 VDC to 67 VDC | 100 V | 5 A | 14 pF | - 55 C | + 125 C | Reel | CT0603S37G_X | |||||||||
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 800 A | 4.2 nF | - 55 C | + 150 C | Reel | CT1812K25G_X1 | |||||||||
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 28 VAC | 36 VDC | 45 VDC to 65 VDC | 130 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S28G_X | |||||||||
Mfr: B72314P2351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K111 B72207S0300K111V87 | ||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTO | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 105 C | Bulk | S07K175E2 | ||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 500K551 | |||||||||||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 85 C | Blister Pack | B72660M950K72 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 800 A | 1.9 J | 5 nF | - 55 C | + 125 C | Reel | B72580T110K62 | ||||||
0In Stock | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 32 mm | 25 kA | 600 J | 1.3 nF | - 40 C | + 105 C | Bulk | B72232B421K1 | ||||||
Mfr: B72232B0441K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 440VAC 10% 32mm High E | Not Available Online | Disc Varistor, High-Energy 32mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 25 kA | 630 J | 1.25 nF | - 40 C | + 105 C | Bulk | B72232B441K1 | |||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 60 mm | 70 kA | 1.5 kJ | 3.3 nF | - 40 C | + 105 C | Bulk | B72260B551K1 | ||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 60 mm | 70 kA | 1.8 kJ | 2.6 nF | - 40 C | + 105 C | Bulk | B72260B681K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 100 kA | 1.2 kJ | 16 nF | - 40 C | + 105 C | Bulk | B72280B231K1 | |||||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 80 mm | 100 kA | 2.2 kJ | 8.5 nF | - 40 C | + 105 C | Bulk | B72280B421K1 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 12 J | 470 nF | - 55 C | + 125 C | Bulk | B72547E3200K | |||||||
Mfr: B72650M0350K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 35VAC 10% 3225mm | Not Available Online | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 100 A | 1.1 J | 620 pF | - 40 C | + 85 C | Reel | B72650M350K72 | |||||
Mfr: B72207S2151K211 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 7mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 7 mm | - 40 C | + 105 C | Reel | S07K150E2GS2 | |||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 385 VAC | - 40 C | + 105 C | Reel | S10K385E2G5S5 |