TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CeraDiodes Standard | 300 VAC | Blister Pack | B72660M301K93 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, Auto-Grade 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 3 pF | - 40 C | + 125 C | Reel | B72500T7151V60 | ||||||||
Mfr: B72214P2681K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 680VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17 mm | 6 kA | 260 J | 220 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 mm | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 40 mm | 40 kA | 1 kJ | 1.6 nF | - 40 C | + 105 C | Bulk | B72240B461K1 | ||||||
Mfr: B72240B0750K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 75VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | 100 VDC | 120 V | 220 V | 40 mm | 25 kA | 190 J | 11 nF | - 40 C | + 105 C | Bulk | B72240B750K1 | |||||
Mfr: B72250L0151K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72250L151K100 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 60 mm | 70 kA | 490 J | 15 nF | - 40 C | + 105 C | Bulk | B72260B131K1 | ||||||
Mfr: B72260B0421K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 420VAC 10% 60mm High E | Not Available Online | Disc Varistor, High-Energy 60mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 60 mm | 70 kA | 1.5 kJ | 4.3 nF | - 40 C | + 105 C | Bulk | B72260B421K1 | |||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 80 mm | 100 kA | 1.4 kJ | 13 nF | - 40 C | + 105 C | Bulk | B72280B271K1 | ||||||
0In Stock | Automotive 42 V | MOVs | PCB Mount | Radial | 48 VAC | 50 VDC | 68 V | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | S10V42AUTOS5D1 | |||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 8 kA | 150 J | 470 pF | - 40 C | + 105 C | Bulk | B72214Q271K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 15 kA | 135 J | 1.5 nF | - 40 C | + 105 C | Bulk | B72220Q171K101 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 715 V | 1.18 kV | 80 mm | 100 kA | 2.35 kJ | 8.1 nF | - 40 C | + 105 C | Bulk | B72280B441K1 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 20 mm | 8 kA | 185 J | 350 pF | - 40 C | + 105 C | Bulk | B72220S441K101 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 18 V | 36 V | 100 A | 3600 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M111K72 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 100 A | 400 mJ | 1.45 nF | - 40 C | + 85 C | Blister Pack | B72650M140K72 | |||||||
Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Blister Pack | B72650M231K72 | ||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 3.4 J | 135 pF | - 40 C | + 85 C | Blister Pack | B72650M950K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Blister Pack | B72660M750K72 | ||||||
0In Stock | Standard High Speed | MOVs | PCB Mount | SMD/SMT | 30 VAC | 34 VDC | 47 V | 93 V | 250 A | 2 J | 1.1 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72660M1300K72 | ||||||
0In Stock | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 75 pF | - 55 C | + 125 C | Reel | CA06P4S17TLCG | |||||||
Mfr: B72540T0040M062 TTI: Not Assigned TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 |