TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214T2301K105 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.8 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 530 pF | - 40 C | + 105 C | Reel | B72214S231K551 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 4.5 kA | 71 J | 320 pF | - 40 C | + 105 C | Reel | B72214S271K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Bulk | B72214S321K501 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 65 pF | - 40 C | + 105 C | Reel | B72205S251K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | ||||||
Mfr: B72207S0151K211 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 11 J | 210 pF | - 40 C | + 105 C | Reel | B72207S151K211 | ||||||
Mfr: B72207S0171K211 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 190 pF | - 40 C | + 105 C | Reel | B72207S171K211 | |||||
Mfr: B72207S0211K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 210VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 210 VAC | 7 mm | - 40 C | + 105 C | Bulk | B72207S211K101 | |||||||||||
Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 250 A | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K311 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140S260 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | |||||
0In Stock | B722xxS1 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 111K151 | |||||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 800 A | 11 J | 60 pF | - 40 C | + 105 C | Bulk | S05K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 20 J | 125 pF | - 40 C | + 105 C | Bulk | S07K210E2 | ||||||
Mfr: B72210S2251K151 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 250VAC 10% 10mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 250 VAC | - 40 C | + 105 C | Reel | S10K250E2G5 | |||||||||||||
0In Stock | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Ammo Pack | B72214S381K691 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 140 VAC | Ammo Pack | ||||||||||||||||||
Mfr: B72214U2301K505 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Bulk | B72207S301K103 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Bulk |