TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 150 pF | - 40 C | + 105 C | Reel | B72210S461K331 | ||||||
Mfr: B72210P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | S10K420E2K1 | |||||
0In Stock | Standard High Surge | 140 VAC | Blister Pack | B72650M141K93 | ||||||||||||||||||
Mfr: B72210P2511K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 510VAC 10% 10mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 13 mm | 3.5 kA | 92 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 420 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 7 mm | Reel | B72207S301S311 | ||||||||||||||
Mfr: B72210P2271K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 10 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K412 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K512 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K102 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K503 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Bulk | B72210S421K102 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 5 mm | 800 A | 6.5 J | 95 pF | - 40 C | + 105 C | Bulk | S05K140E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Bulk | S05K275E2 | ||||||
Mfr: B72207S2151K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 7mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 105 C | Bulk | S07K150E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12 mm | 5 kA | 67 J | 150 pF | - 40 C | + 105 C | Bulk | S10K385E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12 mm | 3.5 kA | 67 J | 135 pF | - 40 C | + 105 C | Bulk | S10K420E2 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72210S 271K501 | ||||||
Mfr: B72214S1140K531 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 14mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S14K14AUTOG3S5D1 | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 7 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K17AUTO | |||||
0In Stock | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 35 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K35AUTO | |||||||||||||
Mfr: B72220S2681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 680VAC 10% 20mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 10 kA | 440 J | 250 pF | - 40 C | + 105 C | Bulk | S20K680E2 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 15.5 mm | 6 kA | 55 J | 610 pF | - 40 C | + 105 C | Bulk | S14K140E2 |