TDK - Varistors
4,080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220P3171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 12 kA | 180 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220T2621K105 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 625VAC 10% 20mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1200K62 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 130 pF | - 40 C | + 105 C | Reel | B72207S231K111 | ||||||
Mfr: B72207S0250K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 25VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K111 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E2170K62 | |||||
Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 100 A | 2.2 J | 250 pF | - 40 C | + 105 C | Reel | B72205S600K211 | ||||||
Mfr: B72207S0111K211 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 115VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 8.4 J | 280 pF | - 40 C | + 105 C | Reel | B72207S111K211 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Reel | B72207S271K111 | ||||||
Mfr: B72214P2621K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Varistor, 240pF 625VAC, 825VDC | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17 mm | 6 kA | 240 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214P2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16 mm | 6 kA | 70 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214P2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16 mm | 6 kA | 60 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 540 J | 500 pF | - 40 C | + 105 C | Bulk | S20K625E3K1 625VAC 10% 20MM | ||||||
0In Stock | Reel | CDS2C70GTA | ||||||||||||||||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 27.5 mm | 20 kA | 750 J | 950 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 45 pF | - 40 C | + 105 C | Reel | B72205S381K111 | |||||||
Mfr: B72214S0321K331 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 15.5 mm | 4.5 kA | 370 pF | - 40 C | + 105 C | Reel | B72214S321K331 | ||||||
Mfr: AVRH10C390KT500NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 50pF 28VDC AEC-Q200 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 72 V | 15 A | 20 mJ | 50 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C390KT500NA8 - | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G250K60 |