TDK - Varistors
4,085 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | |||||
Mfr: B72500E0140K060 TTI: B72500E140K60 TDK Availability: 188,000In StockVaristors 18 VDC .2J 40V-CL 30A PK | 188,000In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E 140K 60 | |||||
Mfr: B72210S2271K101 TTI: B72210S2271K101 TDK Availability: 4,500In StockVaristors 275VAC 10% 10mm AdvanceD | 4,500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | S10K275E2 | |||||
Mfr: B72220S2171K101 TTI: B72220S2171K101 TDK Availability: 5,950In StockVaristors 175VAC 10% 20mm AdvanceD | 5,950In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 21.5 mm | 10 kA | 135 J | 1 nF | - 40 C | + 105 C | Bulk | S20K175E2 | |||||
8,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72500D200A60 | ||||||||
4,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (1210 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 1.8 J | 300 pF | - 40 C | + 85 C | Reel | B72650M500K72 | ||||||
Mfr: B72210S0151K151 TTI: B72210S0151K151 TDK Availability: 1,500In StockVaristors 150VAC 10% 10mm StandarD | 1,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Reel | B72210S151K151 | |||||
Mfr: B72214S2321K101 TTI: B72214S2321K101 TDK Availability: 17,000In Stock22,000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 14mm AdvanceD | 17,000In Stock22,000 On Order Expected 10-Dec-26 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | S14K320E2 | |||||
Mfr: B72220S2131K101 TTI: B72220S2131K101 TDK Availability: 800In StockVaristors 130VAC 10% 20mm AdvanceD | 800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 10 kA | 100 J | 1.34 nF | - 40 C | + 105 C | Bulk | S20K130E2 | |||||
Mfr: B72210S0400K101 TTI: B72210S0400K101 TDK Availability: 6,000In StockVaristors 40VAC 10% 10mm StandarD | 6,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | B72210S400K101 | |||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 10,500In StockVaristors 50VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72205S0151K211 TTI: B72205S0151K211 TDK Availability: 18,000In StockVaristors 140VAC 10% 5mm StandarD | 18,000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 115 pF | - 40 C | + 105 C | Reel | B72205S151K211 | |||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 16,000In StockVaristors 1210 40V 250A 500pF | 16,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: B72214S2621K101 TTI: B72214S2621K101 TDK Availability: 20,000In StockVaristors 625VAC 10% 14mm AdvanceD | 20,000In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 15.5 mm | 5 kA | 200 J | 150 pF | - 40 C | + 105 C | Bulk | S14K625E2 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 300In StockVaristors 20VAC 10% 7mm StandarD | 300In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72210S0271K101 TTI: B72210S0271K101 TDK Availability: 38,250In StockVaristors 275VAC 10% 10mm StandarD | 38,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Bulk | B72210S271K101 | |||||
Mfr: B72240B0271K001 TTI: B72240B0271K001 TDK Availability: 120In StockVaristors 275VAC 10% 40mm High E | 120In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 275 VAC | 350 VDC | 430 V | 710 V | 40 mm | 40 kA | 550 J | 2.7 nF | - 40 C | + 105 C | Bulk | B72240B271K1 | |||||
Mfr: B72214S1140K102 TTI: B72214S1140K102 TDK Availability: 8,250In StockVaristors 14VAC 10% 14mm AEC-Q200 | 8,250In Stock | Disc Varistor, Auto-Grade 14mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 17 mm | 1 kA | 4 J | 10 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K14AUTO | ||||
Mfr: B72207S0350K311 TTI: B72207S0350K311 TDK Availability: 12,000In StockVaristors 35VAC 10% 7mm StandarD | 12,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K311 | |||||
Mfr: B72220S0551K101 TTI: B72220S0551K101 TDK Availability: 17,000In StockVaristors 550VAC 10% 20mm StandarD | 17,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 6.5 kA | 210 J | 320 pF | - 40 C | + 105 C | Bulk | B72220S551K101 | |||||
Mfr: B72207S2251K101 TTI: B72207S2251K101 TDK Availability: 10,500In StockVaristors 250VAC 10% 7mm AdvanceD | 10,500In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Bulk | S07K250E2 | |||||
Mfr: B72220S2151K101 TTI: B72220S2151K101 TDK Availability: 4,200In StockVaristors 150VAC 10% 20mm AdvanceD | 4,200In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 21.5 mm | 1 kA | 120 J | 1.55 nF | - 40 C | + 105 C | Bulk | S20K150E2 | |||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 1,000In StockVaristors 300VAC 10% 10mm StandarD | 1,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 6,500In StockVaristors 320VAC 10% 14mm StandarD | 6,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
4,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 |