TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0100M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0100M051 | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 100M 51 B57364S100M51 B57364S0100M051 | |||
Mfr: B57364S2259A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2.5/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | ||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 330M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 109M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 509M 51 | ||||
Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | ||||||
Mfr: B57364S259M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 11amps 2900k | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 259M 54 | |||
Mfr: B57153S479M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 3amp 2800k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57153S | B57153S 479M 54 | |||
Mfr: B57235S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 100M 54 | |||
Mfr: B57236S309L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 5amps 2700k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | |||||
Not Available Online | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 160M 51 | ||||
Mfr: B57238S509L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 6.4amps 2965k | Not Available Online | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S600M | ||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | ||||||||||||||||
Mfr: B57236S309M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S236 /3 /M 51 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 309M 51 | |||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | Reel | B57213P 120M351 | |||||||||||||||||
Not Available Online | Bulk | B57213P 600M301 | |||||||||||||||||
Mfr: B57238S309L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 7.4amsp 2900k | Not Available Online | PCB Mount | Radial | 7.4 A | 115 VAC, 230 VAC | 3 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | B57238S0309L002 | ||||
Mfr: B57364S509M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 8.5amps 3060k | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 509M 54 | |||
Mfr: B57235S809M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 8 Ohms 3.5amps 2900k | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 809M 54 |