TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57153S0809M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0809M051 | Not Available Online | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 809M 51 B57153S809M51 B57153S0809M051 | ||||
Mfr: B57153S479M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 3amp 2800k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | |||||
Mfr: B57234S0259M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0259M051 | Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 259M 51 B57234S259M51 B57234S0259M051 | ||||
Mfr: B57234S0709M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0709M000 | Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 709 M B57234S709M B57234S0709M000 | ||||
Mfr: B57237S109MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0109M000 | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 109 M B57237S109M B57237S0109M000 | ||||
Mfr: B57237S229M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.2 Ohms 7amps 2800k | Not Available Online | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | |||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S0_L0 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Mfr: B57364S0409M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0409M051 | Not Available Online | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S | B57364S 409M 51 B57364S409M51 B59412C1130B070 B57364S0409M051 | ||||
Mfr: B57364S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0100M000 | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 100 M B57364S100M B57364S0100M000 | ||||
Mfr: B57364S209MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57364S0209M000 | Not Available Online | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 209 M B57364S209M B57364S0209M000 | ||||
Mfr: B57364S2209A002V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/2/A2 NTC Thermistor | Not Available Online | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364Sx_M0 | |||||
Mfr: B57464S0209M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57464S0209M000 | Not Available Online | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 209 M B57464S209M B57464S0209M000 | ||||
Mfr: B57153S0150M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0150M000 | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 150 M B57153S150M B57153S0150M000 | ||||
Mfr: B57153S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0100M000 | Not Available Online | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 100 M B57153S100M B57153S0100M000 | ||||
Mfr: B57236S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | |||||
Mfr: B57236S259L2V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 5.5amps 2700k | Not Available Online | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57237S0509M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0509M000 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 509 M B57237S509M B57401V2103J062 B57237S0509M000 | ||||
Mfr: B57237S0509M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0509M051 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 509M 51 B57237S509M51 B57237S0509M051 |