TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M51 | ||||
0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M51 | ||||
Mfr: B57236S0800M051 TTI: B57236S0800M051 TDK Availability: 0In StockInrush Current Limiters S 236/80 M51 | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S800M51 | |||
Mfr: B57237S0479M051 TTI: B57237S0479M051 TDK Availability: 0In StockInrush Current Limiters S 237/4.7 M51 | 0In Stock | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S479M51 | |||
Mfr: B57127P0509M301 TTI: B57127P0509M301 TDK Availability: 0In StockInrush Current Limiters HIGH AMP ICL | 0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P509M301 | |||||||||||||
Mfr: B57238S0160M000 TTI: B57238S0160M000 TDK Availability: 0In StockInrush Current Limiters S 238/16 M 20% | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S160M | |||
0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S709M | ||||
0In Stock | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S109M | ||||
0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S409M | ||||
Mfr: B57238S0509M051 TTI: B57238S0509M051 TDK Availability: 0In StockInrush Current Limiters S 238/5 M51 | 0In Stock | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S509M51 | |||
Mfr: B57235S0809M051 TTI: B57235S0809M051 TDK Availability: 0In StockInrush Current Limiters S 235/8 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M51 | |||
Mfr: B57364S0509M051 TTI: B57364S0509M051 TDK Availability: 0In StockInrush Current Limiters S 364/5 M51 | 0In Stock | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S509M51 | |||
Mfr: B57127P0709M301 TTI: B57127P0709M301 TDK Availability: 0In StockInrush Current Limiters 7 OHM 17 AMP | 0In Stock | PCB Mount | Radial | 17 A | 7 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | NTC THERMISTOR ICL, P27 31mm | B57127P709M301 | ||||||
0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S709M51 | ||||
0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M | ||||
Mfr: B57236S0160M000 TTI: B57236S0160M000 TDK Availability: 0In StockInrush Current Limiters S 236/16/M | 0In Stock | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M | |||
Mfr: B57238S0220M051 TTI: B57238S0220M051 TDK Availability: 0In StockInrush Current Limiters S 238/22 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S220M51 | |||
Mfr: B57238S0259M000 TTI: B57238S0259M000 TDK Availability: 0In StockInrush Current Limiters S 238/2.5/M | 0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S259M | |||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57238S100M | ||||
0In Stock | PCB Mount | Radial | 2 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, P27 31mm | B57153S100M | ||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S609M | ||||
Mfr: B57364S0259M051 TTI: B57364S0259M051 TDK Availability: 0In StockInrush Current Limiters S 364/2.5 M51 | 0In Stock | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S259M51 | |||
Mfr: B57364S0409M051 TTI: B57364S0409M051 TDK Availability: 0In StockInrush Current Limiters S 364/4 M51 | 0In Stock | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S409M51 | |||
Mfr: B57153S0100M054 TTI: B57153S0100M054 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 2amp 2800k | 0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S100M54 | |||
Mfr: B57235S0609M051 TTI: B57235S0609M051 TDK Availability: 0In StockInrush Current Limiters S 235/6 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S609M51 |