TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Mfr: B57153S479M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 4.7 Ohms 3amp 2800k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57153S | B57153S 479M 54 | ||||
Mfr: B57235S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57235S | B57235S 100M 54 | ||||
Mfr: B57236S309L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 5amps 2700k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57238S509L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 6.4amps 2965k | Not Available Online | PCB Mount | Radial | 6.4 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | ||||||
Mfr: B57364S259M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 11amps 2900k | Not Available Online | PCB Mount | Radial | 11 A | 230 VAC | 2.5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 259M 54 | ||||
Mfr: B57236S509M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.5amps 2800k | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57236S | B57236S 509M 54 | ||||
Mfr: B57238S259L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 2.5 Ohms 8.4amps 2800k | Not Available Online | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 15 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | B57238S | B57238S0259L002 | |||||
Mfr: B57153S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 2amp 2800k | Not Available Online | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | B57153S | B57153S 100M 54 | ||||
Mfr: B57236S509L2 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.5amps 2800k | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57237S109M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 1 Ohms 9amps 2700k | Not Available Online | PCB Mount | Radial | 9 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 109M 54 | ||||
Mfr: B57237S150M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 3amps 3000k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 150M 54 | ||||
Not Available Online | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B572324S 330M | |||||
Not Available Online | PCB Mount | Radial | 6.6 A | 110 VAC to 126 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 479M 51 | |||||
Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 709M | |||||
Not Available Online | PCB Mount | Radial | 4.6 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 479M | |||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 259M 54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 500M 54 | |||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B88069 | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57211 |