TDK - Inrush Current Limiters
760 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57464S0109M000 TTI: B57464S109M TDK Availability: 0In StockInrush Current Limiters 1 Ohms 20amps 2800k | 0In Stock | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57464S | B57464S 109M | ||||
Mfr: B57237S0600M000 TTI: B57237S600M TDK Availability: 0In StockInrush Current Limiters 60 OHM 1.6 AMP | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 600M | ||||
Mfr: B57238S0259M000 TTI: B57238S259M TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 8.4amps 2800k | 0In Stock | PCB Mount | Radial | 8.4 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57238SxM0 | B57238S 259M | ||||
Mfr: B57237S0259M051 TTI: B57237S259M51 TDK Availability: 0In StockInrush Current Limiters 2.5 Ohms 6.5amps 2800k | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237Sx_M0 | B57237S 259M 51 | ||||
Mfr: B57235S0259M054 TTI: B57235S0259M054 TDK Availability: Not Available OnlineInrush Current Limiters 10 OHM 25% 5A | Not Available Online | PCB Mount | Radial | Reel | B57213 | |||||||||||||||
Mfr: B57235S0509M000 TTI: B57235S509M TDK Availability: 0In StockInrush Current Limiters 5 Ohms 4.2amps 2800k | 0In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 509M | ||||
Mfr: B57236S0500M000 TTI: B57236S500M TDK Availability: 0In StockInrush Current Limiters 50 Ohms 1.9amps 3165k | 0In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 500M | ||||
Mfr: B57237S0100M000 TTI: B57237S100M TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3.7amps 3060k | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 100M | ||||
Mfr: B57237S0229M000 TTI: B57237S229M TDK Availability: 0In StockInrush Current Limiters 2.2 Ohms 7amps 2800k | 0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 229M | ||||
Mfr: B57364S0209M000 TTI: B57364S209M TDK Availability: 0In StockInrush Current Limiters 2 Ohms 12amps 2900k | 0In Stock | PCB Mount | Radial | 12 A | 230 VAC | 2 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 209M | ||||
Mfr: B57235S0100M051 TTI: B57235S100M51 TDK Availability: 0In StockInrush Current Limiters 10 Ohms 3amps 2900k | 0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | B57235S 100M 51 | ||||
Mfr: B57364S100M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 7.5amsp 3300k | Not Available Online | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57364S | B57364S 100M 54 | ||||
Mfr: B57237S709M54 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 7 Ohms 4.2amps 3000k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | B57237S | B57237S 709M 54 | ||||
Not Available Online | ||||||||||||||||||||
Mfr: B57236S0509M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0509M051 | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 509M 51 B57236S509M51 B57236S0509M051 | ||||
Mfr: B57236S309L2V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 3 Ohms 5amps 2700k | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57236S800MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0800M000 | Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 800 M B57236S800M B57236S0800M000 | ||||
Mfr: B57237S0150M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0150M051 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 150M 51 B57237S150M51 B57237S0150M051 | ||||
Mfr: B57237S0479M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0479M051 | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 479M 51 B57237S479M51 B57237S0479M051 | ||||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 100M 51 | |||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 509M | |||||
Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 600M 51 | |||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 220M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B88069 |