Automotive MLCCs - M-H - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMK107AB7105KAHT TTI: GMK107AB7105KAHT TAIYO YUDEN Availability: 784,000In Stock400,000 On Order Expected 08-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASG168AB7105KTNA01 | 784,000In Stock400,000 On Order Expected 08-Jan-27 | 1 uF | 35 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASG168AB7105KTNA01 MMASG168AB7105KTNA01 MCASG168AB7105KTNA01 MCASG168AB7105KTNA1J | ||
Mfr: LMK107BJ475KAHT TTI: LMK107BJ475KAHT TAIYO YUDEN Availability: 116,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL168SB5475KTNA01 | 116,000In Stock | 4.7 uF | 10 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASL168SB5475KTNA01 MMASL168SB5475KTNA01 MCASL168SB5475KTNA01 MCASL168SB5475KTNA1J | ||
Mfr: JMK316AB7226KLHT TTI: JMK316AB7226KLHT TAIYO YUDEN Availability: 32,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ31LAB7226KTNA01 | 32,000In Stock | 22 uF | 6.3 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ31LAB7226KTNA01 MMASJ31LAB7226KTNA01 MCASJ31LAB7226KTNA01 MCASJ31LAB7226KTNA1J | ||
Mfr: TMK212BBJ106KGHT TTI: TMK212BBJ106KGHT TAIYO YUDEN Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST21GBB5106KTNA01 | 12,000In Stock | 10 uF | 25 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBAST21GBB5106KTNA01 MMAST21GBB5106KTNA01 MCAST21GBB5106KTNA01 MCAST21GBB5106KTNA1J | ||
Mfr: TMK212B7225KGHT TTI: TMK212B7225KGHT TAIYO YUDEN Availability: 18,000In Stock60,000 On Order Expected 30-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST21GSB7225KTNA01 | 18,000In Stock60,000 On Order Expected 30-Oct-26 | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBAST21GSB7225KTNA01 MMAST21GSB7225KTNA01 MCAST21GSB7225KTNA01 MCAST21GSB7225KTNA1J | ||
Mfr: LMK325ABJ107MMHT TTI: LMK325ABJ107MMHT TAIYO YUDEN Availability: 48,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL32MSB5476MPNA01 | 48,500In Stock | 100 uF | 10 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: EMK212AB7475KGHT TTI: EMK212AB7475KGHT TAIYO YUDEN Availability: 24,000In Stock255,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE21GAB7475KTNA01 | 24,000In Stock255,000 On Order Expected | 4.7 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE21GAB7475KTNA01 MMASE21GAB7475KTNA01 MCASE21GAB7475KTNA01 MCASE21GAB7475KTNA1J | ||
Mfr: MCAST105SB7104KFNA01 TTI: TMK105B7104KVHF TAIYO YUDEN Availability: 520,000In Stock200,000 On Order Expected 08-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST105SB7104KFNA01 | 520,000In Stock200,000 On Order Expected 08-Jan-27 | 100 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBAST105SB7104KFNA01 MMAST105SB7104KFNA01 MCAST105SB7104KFNA01 MCAST105SB7104KFNA1J | ||
Mfr: HMK107B7104KAHT TTI: HMK107B7104KAHT TAIYO YUDEN Availability: 496,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH168SB7104KTNA01 | 496,000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH168SB7104KTNA01 MMASH168SB7104KTNA01 MCASH168SB7104KTNA01 MCASH168SB7104KTNA1J | ||
Mfr: UMJ325KB7106KMHP TTI: UMJ325KB7106KMHP TAIYO YUDEN Availability: 405,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU32MLB7106KPPDT1 | 405,000In Stock | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCU32MLB7106KPPDT1 MMJCU32MLB7106KPPDT1 MCJCU32MLB7106KPPDT1 MCJCU32MLB7106KPPDTJ | ||
Mfr: JMK316BBJ107MLHT TTI: JMK316BBJ107MLHT TAIYO YUDEN Availability: 88,000In Stock200,000 On Order Expected 06-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MBASJ31LBB5107MTNA01 | 88,000In Stock200,000 On Order Expected 06-Nov-26 | 100 uF | 6.3 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ31LBB5107MTNA01 MMASJ31LBB5107MTNA01 | ||
Mfr: HMK107C7224KAHTE TTI: HMK107C7224KAHTE TAIYO YUDEN Availability: 156,000In Stock112,000 On Order Expected 06-Nov-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH168SC7224KTCA01 | 156,000In Stock112,000 On Order Expected 06-Nov-26 | 220 nF | 100 VDC | X7S | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH168SC7224KTCA01 MMASH168SC7224KTCA01 MCASH168SC7224KTCA01 MCASH168SC7224KTCA1J | ||
Mfr: MCASE105SB7224KFNA01 TTI: EMK105B7224KVHF TAIYO YUDEN Availability: 220,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE105SB7224KFNA01 | 220,000In Stock | 220 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE105SB7224KFNA01 MMASE105SB7224KFNA01 MCASE105SB7224KFNA01 MCASE105SB7224KFNA1J | ||
Mfr: MCASJ105SB7474KFNA01 TTI: JMK105B7474KVHF TAIYO YUDEN Availability: 380,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ105SB7474KFNA01 | 380,000In Stock | 470 nF | 6.3 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ105SB7474KFNA01 MMASJ105SB7474KFNA01 MCASJ105SB7474KFNA01 MCASJ105SB7474KFNA1J | ||
Mfr: LMK107B7105KAHT TTI: LMK107B7105KAHT TAIYO YUDEN Availability: 2,000,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL168SB7105KTNA01 | 2,000,000In Stock | 1 uF | 10 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASL168SB7105KTNA01 MMASL168SB7105KTNA01 MCASL168SB7105KTNA01 MCASL168SB7105KTNA1J | ||
Mfr: UMJ107BB7104KAHT TTI: UMJ107BB7104KAHT TAIYO YUDEN Availability: 330,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU168BB7104KTPA01 | 330,000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCU168BB7104KTPA01 MMJCU168BB7104KTPA01 MCJCU168BB7104KTPA01 MCJCU168BB7104KTPA1J | ||
Mfr: UMK325AB7106KMHP TTI: UMK325AB7106KMHP TAIYO YUDEN Availability: 205,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU32MAB7106KPNA01 | 205,000In Stock | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU32MAB7106KPNA01 MMASU32MAB7106KPNA01 MCASU32MAB7106KPNA01 MCASU32MAB7106KPNA1J | ||
Mfr: EMK325B7226KMHP TTI: EMK325B7226KMHP TAIYO YUDEN Availability: 194,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE32MSB7226KPNA01 | 194,000In Stock | 22 uF | 16 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE32MSB7226KPNA01 MMASE32MSB7226KPNA01 MCASE32MSB7226KPNA01 MCASE32MSB7226KPNA1J | ||
Mfr: JMK325B7476KMHPR TTI: JMK325B7476KMHPR TAIYO YUDEN Availability: 122,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ32MSB7476KPNB25 | 122,000In Stock | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ32MSB7476KPNB25 MMASJ32MSB7476KPNB25 MCASJ32MSB7476KPNB25 MCASJ32MSB7476KPNB2J | ||
Mfr: JMK325B7476MMHPR TTI: JMK325B7476MMHPR TAIYO YUDEN Availability: 699,000In Stock700,000 On Order Expected 23-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ32MSB7476MPNB25 | 699,000In Stock700,000 On Order Expected 23-Oct-26 | 47 uF | 6.3 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ32MSB7476MPNB25 MMASJ32MSB7476MPNB25 MCASJ32MSB7476MPNB25 MCASJ32MSB7476MPNB2J | ||
Mfr: EMK107B7105KAHT TTI: EMK107B7105KAHT TAIYO YUDEN Availability: 1,888,000In Stock1,000,000 On Order Expected 08-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE168SB7105KTNA01 | 1,888,000In Stock1,000,000 On Order Expected 08-Jan-27 | 1 uF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE168SB7105KTNA01 MMASE168SB7105KTNA01 MCASE168SB7105KTNA01 MCASE168SB7105KTNA1J | ||
Mfr: UMJ325AB7475KMHP TTI: UMJ325AB7475KMHP TAIYO YUDEN Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU32MAB7475KPPA01 | 2,000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.8 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCU32MAB7475KPPA01 MMJCU32MAB7475KPPA01 MCJCU32MAB7475KPPA01 MCJCU32MAB7475KPPA1J | ||
Mfr: HMJ107BB7473KAHT TTI: HMJ107BB7473KAHT TAIYO YUDEN Availability: 228,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCH168BB7473KTPA01 | 228,000In Stock | 47 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCH168BB7473KTPA01 MMJCH168BB7473KTPA01 MCJCH168BB7473KTPA01 MCJCH168BB7473KTPA1J | ||
Mfr: JMK212BBJ226MGHT TTI: JMK212BBJ226MGHT TAIYO YUDEN Availability: 9,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASJ21GBB5226MTNA01 | 9,000In Stock | 22 uF | 6.3 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASJ21GBB5226MTNA01 MMASJ21GBB5226MTNA01 MCASJ21GBB5226MTNA01 MCASJ21GBB5226MTNA1J | ||
Mfr: MCASU105SB7104KFNA01 TTI: UMK105B7104KVHF TAIYO YUDEN Availability: 2,380,000In Stock1,000,000 On Order Expected 31-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU105SB7104KFNA01 | 2,380,000In Stock1,000,000 On Order Expected 31-Dec-26 | 100 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU105SB7104KFNA01 MMASU105SB7104KFNA01 MCASU105SB7104KFNA01 MCASU105SB7104KFNA1J |