MCJC - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCJCU21GBB7224KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 10% AEC-Q200 | 0In Stock | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU31LBB7104MTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20% JIS StD Not AEC-Q200 | 0In Stock | 100 nF | 50 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCJ21GCB7106MTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 20% AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCJ32MLB7476KPPDTJ TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 10% JIS StD Not AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCQ219NB7102KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% AEC-Q200 | 0In Stock | 1 nF | 250 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.85 mm (0.033 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCG32MAB7475MPPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X7R 1210 20% JIS StD Not AEC-Q200 | 0In Stock | 4.7 uF | 35 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH168AB7102KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 1 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCQ31LBB7473MTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 20% AEC-Q200 | 0In Stock | 47 nF | 250 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCQ31LBB7473MTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 20% JIS StD Not AEC-Q200 | 0In Stock | 47 nF | 250 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCQ31QAB7103KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% AEC-Q200 | 0In Stock | 10 nF | 250 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCH168BB7472KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 10% AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCU32MAB7225KPPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1210 10% JIS StD Not AEC-Q200 | 0In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCQ32NSB7224MTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 20% AEC-Q200 | 0In Stock | 220 nF | 250 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.9 mm (0.075 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCS31LBB7223KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 22 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCS31QHB7102KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10% AEC-Q200 | 0In Stock | 1 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCS31QHB7102KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 1 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH21GDC7105KTDA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 10% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 100 VDC | X7S | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH31LBB7104KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 100 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH31LBB7105MTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 20% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 100 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH31LBB7224KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 220 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCH31LBB7473MTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 1206 20% JIS StD Not AEC-Q200 | 0In Stock | 47 nF | 100 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCQ31QHB7222KTPA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 1206 10% AEC-Q200 | 0In Stock | 2.2 nF | 250 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | ||
Mfr: MCJCQ31QHB7222KTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 2.2 nF | 250 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCU21GCB7105MTPA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 20% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 50 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCJC | Reel | |||
Mfr: MCJCU21GCC7474MTDA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7S 0805 20% JIS StD Not AEC-Q200 | 0In Stock | 470 nF | 50 VDC | X7S | 20 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCJC | Reel |