M-H - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMF107B7104MAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU168SB7104MTNA01 | 0In Stock | 100 nF | 50 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU168SB7104MTNA01 | ||
Mfr: UMF212B7473KGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU21GSB7473KTNA01 | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU21GSB7473KTNA01 | ||
Mfr: UMF212B7473MGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU21GSB7473MTNA01 | 0In Stock | 47 nF | 50 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU21GSB7473MTNA01 | ||
Mfr: UMF316B7104MLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU31LSB7104MTNA01 | 0In Stock | 100 nF | 50 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU31LSB7104MTNA01 | ||
Mfr: UMF316B7222KFHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU31QHB7222KTNA01 | 0In Stock | 2.2 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU31QHB7222KTNA01 | ||
Mfr: LMF107B7104MAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL168SB7104MTNA01 | 0In Stock | 100 nF | 10 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASL168SB7104MTNA01 | ||
Mfr: LMF316B7105KLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL31LSB7105KTNA01 | 0In Stock | 1 uF | 10 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASL31LSB7105KTNA01 | ||
Mfr: EMK105B7153KVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE105SB7153KFNA01 | 0In Stock | 15 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE105SB7153KFNA01 MMASE105SB7153KFNA01 MCASE105SB7153KFNA01 MCASE105SB7153KFNA1J | ||
Mfr: TMK105B7153KVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST105SB7153KFNA01 | 0In Stock | 15 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBAST105SB7153KFNA01 MMAST105SB7153KFNA01 MCAST105SB7153KFNA01 MCAST105SB7153KFNA1J | ||
Mfr: AMK105BJ225KVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASA105SB5225KFNA01 | 0In Stock | 2.2 uF | 4 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASA105SB5225KFNA01 MMASA105SB5225KFNA01 MCASA105SB5225KFNA01 MCASA105SB5225KFNA1J | ||
Mfr: HMK316B7683KLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH31LSB7683KTNA01 | 0In Stock | 68 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASH31LSB7683KTNA01 MCASH31LSB7683KTNA1J | ||
Mfr: SMK316AB7473KLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASS31LAB7473KTNA01 | 0In Stock | 47 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASS31LAB7473KTNA01 MMASS31LAB7473KTNA01 MCASS31LAB7473KTNA01 MCASS31LAB7473KTNA1J | ||
Mfr: HMK107BJ224KA-TE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASH168SB5224KTCA01 | 0In Stock | 220 nF | 100 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | M-H | Reel | MSASH168SB5224KTCA01 MLASH168SB5224KTCA01 | |||
Mfr: HMK212B7102KDHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH219SB7102KTNA01 | 0In Stock | 1 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.2 mm (0.008 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASH219SB7102KTNA01 MCASH219SB7102KTNA1J | ||
Mfr: HMK105B7221MVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7221MFCA01 | 0In Stock | 220 pF | 100 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7221MFCA01 MMASH105SB7221MFCA01 MCASH105SB7221MFCA01 MCASH105SB7221MFCA1J | ||
Mfr: HMK105B7222MVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7222MFCA01 | 0In Stock | 2.2 nF | 100 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7222MFCA01 MMASH105SB7222MFCA01 MCASH105SB7222MFCA01 MCASH105SB7222MFCA1J | ||
Mfr: EMF212B7225MGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE21GSB7225MTNA01 | 0In Stock | 2.2 uF | 16 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE21GSB7225MTNA01 | ||
Mfr: HMK105B7102KVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7102KFCA01 | 0In Stock | 1 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7102KFCA01 MMASH105SB7102KFCA01 MCASH105SB7102KFCA01 MCASH105SB7102KFCA1J | ||
Mfr: JMF212AB7106MGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASJ21GAB7106MTNA01 | 0In Stock | 10 uF | 6.3 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASJ21GAB7106MTNA01 | ||
Mfr: LMF212B7225MGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL21GSB7225MTNA01 | 0In Stock | 2.2 uF | 10 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASL21GSB7225MTNA01 | ||
Mfr: HMK105B7332KVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7332KFCA01 | 0In Stock | 3.3 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7332KFCA01 MMASH105SB7332KFCA01 MCASH105SB7332KFCA01 MCASH105SB7332KFCA1J | ||
Mfr: UMK105CH331JVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0H 0402 5 % | 0In Stock | 330 pF | 50 VDC | C0H | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: UMK105CH271JVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0H 0402 5 % | 0In Stock | 270 pF | 50 VDC | C0H | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: UMK105CH090DVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 9 pF | 50 VDC | 0.5 pF | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | ||||
Mfr: HMK316AC7225MLHTE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH31LAC7225MTCA01 | 0In Stock | 2.2 uF | 100 VDC | X7S | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH31LAC7225MTCA01 MMASH31LAC7225MTCA01 MCASH31LAC7225MTCA01 MCASH31LAC7225MTCA1J |