MCRL - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCRLL219SB5475KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 10% JIS StD Not AEC-Q200 | 0In Stock | 4.7 uF | 10 VDC | X5R | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLA219SB5226MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0805 20% JIS StD Not AEC-Q200 | 0In Stock | 22 uF | 4 VDC | X5R | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ103SC7224MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X7S 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 0.22 uF | 6.3 VDC | X7S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ219SB5106MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 20% AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X5R | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLT103SB5104MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X5R 0402 20% AEC-Q200 | 0In Stock | 0.1 uF | 25 VDC | X5R | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLT165SB7104MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 20% AEC-Q200 | Not Available Online | 0.1 uF | 25 VDC | X7R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | AEC-Q200 | MCRL | Reel |