M-H - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMF325B7475KMHP TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL32MSB7475KPNA01 | 0In Stock | 4.7 uF | 10 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.7 mm (0.106 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASL32MSB7475KPNA01 | ||
Mfr: TMF107B7104MAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST168SB7104MTNA01 | 0In Stock | 100 nF | 25 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST168SB7104MTNA01 | ||
Mfr: TMF107B7223MAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST168SB7223MTNA01 | 0In Stock | 22 nF | 25 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST168SB7223MTNA01 | ||
Mfr: JMF316AB7106KLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASJ31LAB7106KTNA01 | 0In Stock | 10 uF | 6.3 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASJ31LAB7106KTNA01 | ||
Mfr: TMF316B7104MLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST31LSB7104MTNA01 | 0In Stock | 100 nF | 25 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST31LSB7104MTNA01 | ||
Mfr: TMF325B7105MNHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST32NSB7105MTNA01 | 0In Stock | 1 uF | 25 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST32NSB7105MTNA01 | ||
Mfr: TMF325B7224MNHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST32NSB7224MTNA01 | 0In Stock | 220 nF | 25 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST32NSB7224MTNA01 | ||
Mfr: TMF325B7474KNHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST32NSB7474KTNA01 | 0In Stock | 470 nF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST32NSB7474KTNA01 | ||
Mfr: TMF325B7475MMHP TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST32MSB7475MPNA01 | 0In Stock | 4.7 uF | 25 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.7 mm (0.106 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST32MSB7475MPNA01 | ||
Mfr: UMF105B7222MVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU105SB7222MFNA01 | 0In Stock | 2.2 nF | 50 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.55 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU105SB7222MFNA01 | ||
Mfr: UMF212B7103KGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU21GSB7103KTNA01 | 0In Stock | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU21GSB7103KTNA01 | ||
Mfr: EMF105B7473MVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE105SB7473MFNA01 | 0In Stock | 47 nF | 16 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.55 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE105SB7473MFNA01 | ||
Mfr: EMF325B7105MNHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE32NSB7105MTNA01 | 0In Stock | 1 uF | 16 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE32NSB7105MTNA01 | ||
Mfr: TMF107B7473MAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST168SB7473MTNA01 | 0In Stock | 47 nF | 25 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST168SB7473MTNA01 | ||
Mfr: TMF212B7103KGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST21GSB7103KTNA01 | 0In Stock | 10 nF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST21GSB7103KTNA01 | ||
Mfr: HMK212B7332KDHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH219SB7332KTNA01 | 0In Stock | 3.3 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.2 mm (0.008 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASH219SB7332KTNA01 MCASH219SB7332KTNA1J | ||
Mfr: HMK212BJ683KG-T TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASH21GSB5683KTNA01 | 0In Stock | 68 nF | 100 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | M-H | Reel | MSASH21GSB5683KTNA01 MLASH21GSB5683KTNA01 | |||
Mfr: UMK107B7153KAHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU168SB7153KTNA01 | 0In Stock | 15 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASU168SB7153KTNA01 MCASU168SB7153KTNA1J | ||
Mfr: SMK316AB7473MLHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASS31LAB7473MTNA01 | 0In Stock | 47 nF | 630 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASS31LAB7473MTNA01 MMASS31LAB7473MTNA01 MCASS31LAB7473MTNA01 MCASS31LAB7473MTNA1J | ||
Mfr: HMK212B7472KGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH21GSB7472KTNA01 | 0In Stock | 4.7 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASH21GSB7472KTNA01 MCASH21GSB7472KTNA1J | ||
Mfr: HMK105B7682KVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7682KFCA01 | 0In Stock | 6.8 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7682KFCA01 MMASH105SB7682KFCA01 MCASH105SB7682KFCA01 MCASH105SB7682KFCA1J | ||
Mfr: HMF212B7104MGHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASH21GSB7104MTNA01 | 0In Stock | 100 nF | 100 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASH21GSB7104MTNA01 | ||
Mfr: HMF325B7104KNHT TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASH32NSB7104KTNA01 | 0In Stock | 100 nF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASH32NSB7104KTNA01 | ||
Mfr: HMK105B7152KVHFE TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH105SB7152KFCA01 | 0In Stock | 1.5 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH105SB7152KFCA01 MMASH105SB7152KFCA01 MCASH105SB7152KFCA01 MCASH105SB7152KFCA1J | ||
Mfr: UMK105CH471JVHF TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0H 0402 5 % | 0In Stock | 470 pF | 50 VDC | C0H | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel |