MCAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2,358 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCASU105SCG820JFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0402 5% JIS StD Not AEC-Q200 | 0In Stock | 82 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB5104KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X5R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 100 nF | 50 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB5224MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X5R 0603 20% AEC-Q200 | 0In Stock | 220 nF | 50 VDC | X5R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASQ32NSB7473MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1210 20% JIS StD Not AEC-Q200 | 0In Stock | 47 nF | 250 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.9 mm (0.075 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASQ45MSB7334KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.33uF X7R 1812 10% AEC-Q200 | 0In Stock | 330 nF | 250 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASS31LAB7333KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10% JIS StD Not AEC-Q200 | 0In Stock | 33 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASS31LAB7333MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 20% AEC-Q200 | 0In Stock | 33 nF | 630 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU105SB5103MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X5R 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 10 nF | 50 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU063SCG9R8DFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9.8pF C0G 0201 Tol 0.5pF JIS StD Not AEC-Q200 | 0In Stock | 9.8 pF | 50 VDC | C0G (NP0) | 0.5 pF | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU105SB5102MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X5R 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 1 nF | 50 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCAST105SB7682MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF X7R 0402 20% AEC-Q200 | 0In Stock | 6.8 nF | 25 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCAST168AB7105KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB7102MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 20% AEC-Q200 | 0In Stock | 1 nF | 50 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7333KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% AEC-Q200 | 0In Stock | 33 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7473KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB7153KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0603 10% AEC-Q200 | 0In Stock | 15 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7153KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 15 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SC7224MTCA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7S 0603 20% AEC-Q200 | 0In Stock | 220 nF | 50 VDC | X7S | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU063SCG1R5CFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0201 Tol 0.25pF JIS StD Not AEC-Q200 | 0In Stock | 1.5 pF | 50 VDC | C0G (NP0) | 0.25 pF | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU063SCG1R8CFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0201 Tol 0.25pF AEC-Q200 | 0In Stock | 1.8 pF | 50 VDC | C0G (NP0) | 0.25 pF | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASJ105SB7104MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0402 20% AEC-Q200 | 0In Stock | 100 nF | 6.3 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASJ105SB7224MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X7R 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 220 nF | 6.3 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASJ168AB5106KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 10% AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL063SB7222MFCA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2200pF X7R 0201 20% JIS StD Not AEC-Q200 | 0In Stock | 2.2 nF | 10 VDC | X7R | 20 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL063SB7472KFCA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0201 10% AEC-Q200 | 0In Stock | 4.7 nF | 10 VDC | X7R | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel |