MCRL - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCRLA103SC7224MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 0.22uF X7S 0402 20% AEC-Q200 | 0In Stock | 0.22 uF | 4 VDC | X7S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLA165SC6225MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X6S 0603 20% AEC-Q200 | 0In Stock | 2.2 uF | 4 VDC | X6S | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLA165SC6225MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X6S 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 2.2 uF | 4 VDC | X6S | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLE103SC6104MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0402 20% AEC-Q200 | 0In Stock | 0.1 uF | 16 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLE165SB7224MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0603 20% AEC-Q200 | 0In Stock | 0.22 uF | 16 VDC | X7R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLE165SB7474MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 0.47 uF | 16 VDC | X7R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ165SC7105MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7S 0603 20% AEC-Q200 | 0In Stock | 1 uF | 6.3 VDC | X7S | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLJ219SB5106MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 20% JIS StD Not AEC-Q200 | 0In Stock | 10 uF | 6.3 VDC | X5R | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLL103SC6224MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0402 20% AEC-Q200 | 0In Stock | 0.22 uF | 10 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLL103SC6224MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 0.22 uF | 10 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLL165SB7474MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 0.47 uF | 10 VDC | X7R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ219SC6475KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0805 10% AEC-Q200 | 0In Stock | 4.7 uF | 6.3 VDC | X6S | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLJ219SC6475MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0805 20% JIS StD Not AEC-Q200 | 0In Stock | 4.7 uF | 6.3 VDC | X6S | 20 % | 0508 (Reversed) | 1220 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.85 mm (0.033 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ103SC7104MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7S 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 0.1 uF | 6.3 VDC | X7S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ165SB5225MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% AEC-Q200 | 0In Stock | 2.2 uF | 6.3 VDC | X5R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLJ165SC7105MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7S 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 6.3 VDC | X7S | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLL103SC7104MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7S 0204 20% Rev Geom | 0In Stock | 0.1 uF | 10 VDC | X7S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 125 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ103SC6474MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X6S 0402 20% AEC-Q200 | 0In Stock | 0.47 uF | 6.3 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLJ165SB5225MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 2.2 uF | 6.3 VDC | X5R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ165SB5475MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% AEC-Q200 | 0In Stock | 4.7 uF | 6.3 VDC | X5R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLL103SB5474MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 0.47 uF | 10 VDC | X5R | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLE103SC6104MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0402 20% JIS StD Not AEC-Q200 | 0In Stock | 0.1 uF | 16 VDC | X6S | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 105 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLJ165SB5475MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 4.7 uF | 6.3 VDC | X5R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel | |||
Mfr: MCRLL103SB5474MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 20% AEC-Q200 | 0In Stock | 0.47 uF | 10 VDC | X5R | 20 % | 0204 (Reversed) | 0510 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.5 mm (0.02 in) | 1 mm (0.039 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MCRL | Reel | ||
Mfr: MCRLL165SB5105MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 10 VDC | X5R | 20 % | 0306 (Reversed) | 0816 (Reversed) | SMD/SMT | Standard | - 55 C | + 85 C | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Reverse Geometry Type MLCCs | MCRL | Reel |