Automotive MLCCs - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
3,545 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCASE168BB5475KTNA01 TTI: MCASE168BB5475KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 10% AEC-Q200 | 0In Stock | 4.7 uF | 16 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASE168SB5105KTNA01 TTI: MCASE168SB5105KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 10% AEC-Q200 | 0In Stock | 1 uF | 16 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASE168SB5224KTNA01 TTI: MCASE168SB5224KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X5R 0603 10% AEC-Q200 | 0In Stock | 220 nF | 16 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MAASJ063SD7104KFCA01 TTI: MAASJ063SD7104KFCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7T 0201 10% AEC-Q200 | 0In Stock | 100 nF | 6.3 VDC | X7T | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | |||
Mfr: MAASL063SB7472KFCA01 TTI: MAASL063SB7472KFCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0201 10% AEC-Q200 | 0In Stock | 4.7 nF | 10 VDC | X7R | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | LMR063B7472KP-F | ||
Mfr: MAASU168SB7104KTNA01 TTI: MAASU168SB7104KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 | 0In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MAAS | Reel | |||
Mfr: MCAST105SB7333KFNA01 TTI: MCAST105SB7333KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0402 10% AEC-Q200 | 0In Stock | 33 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASU168SB7223KTNA01 TTI: MCASU168SB7223KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10% AEC-Q200 | 0In Stock | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASG168AB7105MTNA01 TTI: MCASG168AB7105MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0603 20% AEC-Q200 | 0In Stock | 1 uF | 35 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASL105SB5105KFNA01 TTI: MCASL105SB5105KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% AEC-Q200 | 0In Stock | 1 uF | 10 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCASU105SB7152KFNA01 TTI: MCASU105SB7152KFNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 10% AEC-Q200 | 0In Stock | 1.5 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: TMK212BBJ106MGHT TTI: MCAST21GBB5106MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 20% AEC-Q200 | 0In Stock | 10 uF | 25 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: MCAST31LAB7475KTNA01 TTI: MCAST31LAB7475KTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 10% AEC-Q200 | 0In Stock | 4.7 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: TMK316BJ106MLHT TTI: MCAST31LSB5106MTNA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% AEC-Q200 | 0In Stock | 10 uF | 25 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | |||
Mfr: GMJ325KB7106KMHP TTI: MCJCG32MLB7106KPPDT1 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1210 10% AEC-Q200 | 0In Stock | 10 uF | 35 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | |||
Mfr: MCJCH168BB7473KTPA01 TTI: MCJCH168BB7473KTPA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0603 10% AEC-Q200 | 0In Stock | 47 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCJC | Reel | |||
Mfr: MAASJ32MAC7476MPCA01 TTI: MAASJ32MAC7476MPCA01 TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47UF 1210 X7S +/-20% AECQ2 | 0In Stock | 47 uF | 6.3 VDC | X7S | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | MAAS | Reel | ||||
Mfr: MCASL105SB5224KFNA01 TTI: LMK105BJ224KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL105SB5224KFNA01 | 0In Stock | 220 nF | 10 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASL105SB5224KFNA01 MMASL105SB5224KFNA01 MCASL105SB5224KFNA01 MCASL105SB5224KFNA1J | ||
Mfr: JMK325ABJ107MMHT TTI: JMK325ABJ107MMHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1210 20 % | 0In Stock | 100 uF | 6.3 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: MCASU105SB5102KFNA01 TTI: UMK105BJ102KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU105SB5102KFNA01 | 0In Stock | 1 nF | 50 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU105SB5102KFNA01 MMASU105SB5102KFNA01 MCASU105SB5102KFNA01 MCASU105SB5102KFNA1J | ||
Mfr: UMJ212BB7103KGHT TTI: UMJ212BB7103KGHT TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU21GBB7103KTPA01 | Not Available Online | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.45 mm (0.057 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCU21GBB7103KTPA01 MMJCU21GBB7103KTPA01 MCJCU21GBB7103KTPA01 MCJCU21GBB7103KTPA1J | ||
Mfr: HMK107B7222KAHT TTI: HMK107B7222KAHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASH168SB7222KTNA01 | 0In Stock | 2.2 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASH168SB7222KTNA01 MMASH168SB7222KTNA01 MCASH168SB7222KTNA01 MCASH168SB7222KTNA1J | ||
Mfr: MCASL105SB5104KFNA01 TTI: LMK105BJ104KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL105SB5104KFNA01 | 0In Stock | 100 nF | 10 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASL105SB5104KFNA01 MCASL105SB5104KFNA1J | ||
Mfr: MCASU105SCK1R5CFNA01 TTI: UMK105CK1R5CVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1.5PF 50V .25PF 0402 | 0In Stock | 1.5 pF | 50 VDC | C0K | 0.25 pF | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: HMJ316BC7225MLHTE TTI: HMJ316BC7225MLHTE TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCH31LBC7225MTDA01 | 0In Stock | 2.2 uF | 100 VDC | X7S | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.9 mm (0.075 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCH31LBC7225MTDA01 MMJCH31LBC7225MTDA01 MCJCH31LBC7225MTDA01 MCJCH31LBC7225MTDA1J |