M-H - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMK212B7225MGHT TTI: LMK212B7225MGHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL21GSB7225MTNA01 | 0In Stock | 2.2 uF | 10 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASL21GSB7225MTNA01 MMASL21GSB7225MTNA01 MCASL21GSB7225MTNA01 MCASL21GSB7225MTNA1J | ||
Mfr: UMJ325AB7475MMHP TTI: UMJ325AB7475MMHP TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCU32MAB7475MPPA01 | 0In Stock | 4.7 uF | 50 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.8 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCU32MAB7475MPPA01 MMJCU32MAB7475MPPA01 MCJCU32MAB7475MPPA01 MCJCU32MAB7475MPPA1J | ||
Mfr: HMJ316BB7473KLHT TTI: HMJ316BB7473KLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCH31LBB7473KTPA01 | 0In Stock | 47 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.9 mm (0.075 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCH31LBB7473KTPA01 MMJCH31LBB7473KTPA01 MCJCH31LBB7473KTPA01 MCJCH31LBB7473KTPA1J | ||
Mfr: EMF105B7102KVHF TTI: EMF105B7102KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE105SB7102KFNA01 | 0In Stock | 1 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.55 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE105SB7102KFNA01 | ||
Mfr: LMF212B7105KGHT TTI: LMF212B7105KGHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL21GSB7105KTNA01 | 0In Stock | 1 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASL21GSB7105KTNA01 | ||
Mfr: TMF105B7103KVHF TTI: TMF105B7103KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAAST105SB7103KFNA01 | 0In Stock | 10 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.55 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAAST105SB7103KFNA01 | ||
Mfr: UMK212BJ224KGHT TTI: UMK212BJ224KGHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU21GSB5224KTNA01 | 0In Stock | 220 nF | 50 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASU21GSB5224KTNA01 MCASU21GSB5224KTNA1J | ||
Mfr: TMK316B7225KLHT TTI: TMK316B7225KLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST31LSB7225KTNA01 | 0In Stock | 2.2 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCAST31LSB7225KTNA01 MCAST31LSB7225KTNA1J | ||
Mfr: MCASE105SB7103KFNA01 TTI: EMK105B7103KVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE105SB7103KFNA01 | 0In Stock | 10 nF | 16 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE105SB7103KFNA01 MMASE105SB7103KFNA01 MCASE105SB7103KFNA01 MCASE105SB7103KFNA1J | ||
Mfr: TMJ316BB7475KLHT TTI: TMJ316BB7475KLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCT31LBB7475KTPA01 | 0In Stock | 4.7 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.9 mm (0.075 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCT31LBB7475KTPA01 MMJCT31LBB7475KTPA01 MCJCT31LBB7475KTPA01 MCJCT31LBB7475KTPA1J | ||
Mfr: UMK107B7473KAHT TTI: UMK107B7473KAHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU168SB7473KTNA01 | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASU168SB7473KTNA01 MCASU168SB7473KTNA1J | ||
Mfr: UMK107B7222KAHT TTI: UMK107B7222KAHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU168SB7222KTNA01 | 0In Stock | 2.2 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASU168SB7222KTNA01 MCASU168SB7222KTNA1J | ||
Mfr: LMK316BJ106MLHT TTI: LMK316BJ106MLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASL31LSB5106MTNA01 | 0In Stock | 10 uF | 10 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASL31LSB5106MTNA01 MCASL31LSB5106MTNA1J | ||
Mfr: GMK316B7105MLHT TTI: GMK316B7105MLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASG31LSB7105MTNA01 | 0In Stock | 1 uF | 35 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MCASG31LSB7105MTNA01 MCASG31LSB7105MTNA1J | ||
Mfr: JMJ325KB7476MMHP TTI: JMJ325KB7476MMHP TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCJ32MLB7476MPPDT1 | 0In Stock | 47 uF | 6.3 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.8 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBJCJ32MLB7476MPPDT1 MMJCJ32MLB7476MPPDT1 MCJCJ32MLB7476MPPDT1 MCJCJ32MLB7476MPPDTJ | ||
Mfr: MCASE31LAB7106MTNA01 TTI: EMK316AB7106MLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASE31LAB7106MTNA01 | 0In Stock | 10 uF | 16 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASE31LAB7106MTNA01 MMASE31LAB7106MTNA01 MCASE31LAB7106MTNA01 MCASE31LAB7106MTNA1J | ||
Mfr: UMK063CG150JTHF TTI: UMK063CG150JTHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU063SCG150JFNA01 | 0In Stock | 15 pF | 50 VDC | C0G (NP0) | 5 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU063SCG150JFNA01 MMASU063SCG150JFNA01 MCASU063SCG150JFNA01 MCASU063SCG150JFNA1J | ||
Mfr: MCASU105SCG390JFNA01 TTI: UMK105CG390JVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU105SCG390JFNA01 | 0In Stock | 39 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU105SCG390JFNA01 MMASU105SCG390JFNA01 MCASU105SCG390JFNA01 MCASU105SCG390JFNA1J | ||
Mfr: MCASU105SCG181JFNA01 TTI: UMK105CG181JVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCASU105SCG181JFNA01 | 0In Stock | 180 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBASU105SCG181JFNA01 MMASU105SCG181JFNA01 MCASU105SCG181JFNA01 MCASU105SCG181JFNA1J | ||
Mfr: TMK212B7105MGHTR TTI: TMK212B7105MGHTR TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCAST21GSB7105MTNB25 | 0In Stock | 1 uF | 25 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MBAST21GSB7105MTNB25 MMAST21GSB7105MTNB25 MCAST21GSB7105MTNB25 MCAST21GSB7105MTNB2J | ||
Mfr: UMK105CH060DVHF TTI: UMK105CH060DVHF TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.0PF 50V .5PF 0402 | 0In Stock | 6 pF | 50 VDC | C0H | 0.5 pF | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | |||
Mfr: MAASE21GSB7105MTNA01 TTI: EMF212B7105MGHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE21GSB7105MTNA01 | 0In Stock | 1 uF | 16 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE21GSB7105MTNA01 | ||
Mfr: EMF316AB7106KLHT TTI: EMF316AB7106KLHT TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASE31LAB7106KTNA01 | 0In Stock | 10 uF | 16 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASE31LAB7106KTNA01 | ||
Mfr: MAASU32MSB7475MPNA01 TTI: UMF325B7475MMHP TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASU32MSB7475MPNA01 | 0In Stock | 4.7 uF | 50 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.7 mm (0.106 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASU32MSB7475MPNA01 | ||
Mfr: HMF212B7223KGHT TTI: HMF212B7223KGHT TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASH21GSB7223KTNA01 | Not Available Online | 22 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.35 mm (0.053 in) | Automotive MLCCs | AEC-Q200 | M-H | Reel | MAASH21GSB7223KTNA01 |