H6 - TAIYO YUDEN - Signal Conditioning
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: H6FM2G595T2MZ-Z TTI: Not Assigned TAIYO YUDEN Availability: 0In StockSignal Conditioning PLEASE SEE SUGGESTED ALTERNATE MCASH21GSB7472KTNA01 | 0In Stock | Signal Conditioning | SAW Triple Filters | 1 GHz to 5 GHz | 50 Ohms | SMD/SMT | 1.8 mm x 1.4 mm x 0.44 mm | - 30 C | + 85 C | H6 | Reel | FSHCSR8N2G59T2MZ-AZ |