• Power Inductors - SMD

TAIYO YUDEN - Power Inductors - SMD

7,531 Results
7,531 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LBC3225T100KR
TTI: LBC3225T100KR
TAIYO YUDEN
Availability:

15,000In Stock

38,000 On Order
Expected 04-Dec-26
Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA322525T100KR

15,000In Stock

38,000 On Order
Expected 04-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
10 %
540 mA
172.9 mOhms
- 40 C
+ 105 C
23 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
LBC
Reel
LSQCA322525T100KR
LLQCA322525T100KR
Datasheet
Mfr: CBC3225T1R0MR
TTI: CBC3225T1R0MR
TAIYO YUDEN
Availability:

3,000In Stock

58,000 On Order
Expected
Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T1R0MR

3,000In Stock

58,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
1 uH
20 %
1.44 A
71.5 mOhms
2 A
- 40 C
+ 105 C
250 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T1R0MR
LLQPA322525T1R0MR
Datasheet
Mfr: BRC2012T2R2MD
TTI: BRC2012T2R2MD
TAIYO YUDEN
Availability:

68,000In Stock

40,000 On Order
Expected 09-Nov-26
Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T2R2MD

68,000In Stock

40,000 On Order
Expected 09-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
2.2 uH
20 %
1 A
143 mOhms
1.1 A
- 40 C
+ 105 C
350 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T2R2MD
LLQPB201214T2R2MD
Datasheet
Mfr: BRL3225T2R2M
TTI: BRL3225T2R2M
TAIYO YUDEN
Availability:

58,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB322517T2R2M

58,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
1210 (3225 metric)
Semi-Shielded
2.2 uH
20 %
1.6 A
78 mOhms
1.85 A
- 40 C
+ 105 C
150 MHz
Standard
3.2 mm
2.5 mm
1.7 mm
Ferrite
BRL
Reel
LSQPB322517T2R2M
LLQPB322517T2R2M
Datasheet
Mfr: CBC3225T100MR
TTI: CBC3225T100MR
TAIYO YUDEN
Availability:

159,000In Stock

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T100MR

159,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
20 %
900 mA
172.9 mOhms
900 mA
- 40 C
+ 105 C
23 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T100MR
LLQPA322525T100MR
Datasheet
Mfr: BRC2012T4R7MD
TTI: BRC2012T4R7MD
TAIYO YUDEN
Availability:

6,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T4R7MD

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
0805 (2012 metric)
Semi-Shielded
4.7 uH
20 %
600 mA
344.5 mOhms
700 mA
- 40 C
+ 105 C
250 MHz
Standard
2 mm
1.25 mm
1.4 mm
Ferrite
BRC
Reel
LSQPB201214T4R7MD
LLQPB201214T4R7MD
Datasheet
Mfr: CBC3225T101KR
TTI: CBC3225T101KR
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T101KR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
100 uH
10 %
340 mA
1.82 Ohms
270 mA
- 40 C
+ 105 C
6 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T101KR
LLQPA322525T101KR
Datasheet
Mfr: NRS6045T100MMGKV
TTI: NRS6045T100MMGKV
TAIYO YUDEN
Availability:

81,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND6060YEL100MMG

81,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6045
Semi-Shielded
10 uH
20 %
2.4 A
59.8 mOhms
3.1 A
- 40 C
+ 125 C
12 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND6060YEL100MMG
Datasheet
Mfr: NRS3015T1R0NNGHV
TTI: NRS3015T1R0NNGHV
TAIYO YUDEN
Availability:

148,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND3030QKT1R0NNG

148,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
3015
Semi-Shielded
1 uH
30 %
2.1 A
36 mOhms
2.1 A
- 40 C
+ 125 C
100 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
AEC-Q200
NRS
Reel
LCXND3030QKT1R0NNG
Datasheet
Mfr: CBC3225T102KR
TTI: CBC3225T102KR
TAIYO YUDEN
Availability:

20,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T102KR

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
1 mH
10 %
100 mA
16.9 Ohms
100 mA
- 40 C
+ 105 C
1.6 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T102KR
LLQPA322525T102KR
Datasheet
Mfr: MAKK2520T4R7M
TTI: MAKK2520T4R7M
TAIYO YUDEN
Availability:

30,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSANB2520KKT4R7M

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
1008 (2520 metric)
Shielded
4.7 uH
20 %
1.1 A
300 mOhms
1.3 A
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1 mm
Metal
MA
Reel
LSANB2520KKT4R7M
LLANB2520KKT4R7M
Datasheet
Mfr: NRS6028T330MMGJ
TTI: NRS6028T330MMGJ
TAIYO YUDEN
Availability:

4,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND6060WHL330MMG

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6028
Semi-Shielded
33 uH
20 %
1.1 A
286 mOhms
1.1 A
- 25 C
+ 125 C
10 MHz
Standard
6 mm
6 mm
2.8 mm
Ferrite
NRS
Reel
LSXND6060WHL330MMG
LLXND6060WHL330MMG
Datasheet
Mfr: LLXND6060WHL470MMG
TTI: NRS6028T470MMGJ
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND6060WHL470MMG

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6028
Semi-Shielded
47 uH
20 %
920 mA
390 mOhms
1 A
- 25 C
+ 125 C
8 MHz
Standard
6 mm
6 mm
2.8 mm
Ferrite
NRS
Reel
LSXND6060WHL470MMG
LLXND6060WHL470MMG
Datasheet
Mfr: NRS4018T100MDGJ
TTI: NRS4018T100MDGJ
TAIYO YUDEN
Availability:

108,500In Stock

7,000 On Order
Expected 21-Dec-26
Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND4040TKL100MDG

108,500In Stock

7,000 On Order
Expected 21-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
4018
Semi-Shielded
10 uH
20 %
1.2 A
180 mOhms
1.3 A
- 25 C
+ 125 C
25 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
NRS
Reel
LSXND4040TKL100MDG
LLXND4040TKL100MDG
Datasheet
Mfr: LSQPB322517T1R0M
TTI: LSQPB322517T1R0M
TAIYO YUDEN
Availability:

36,000In Stock

Power Inductors - SMD 1uH 1210 20% HI CURR

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Semi-Shielded
1 uH
20 %
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
1.7 mm
Ferrite
LSQP
Reel
Datasheet
Mfr: BRL3225T100K
TTI: BRL3225T100K
TAIYO YUDEN
Availability:

16,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB322517T100K

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
10 %
700 mA
420 mOhms
900 mA
- 40 C
+ 105 C
70 MHz
Standard
3.2 mm
2.5 mm
1.7 mm
Ferrite
BRL
Reel
LSQPB322517T100K
LLQPB322517T100K
Datasheet
Mfr: BRL3225T1R0M
TTI: BRL3225T1R0M
TAIYO YUDEN
Availability:

10,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB322517T1R0M

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
1210 (3225 metric)
Semi-Shielded
1 uH
20 %
2.2 A
51.6 mOhms
2.4 A
- 40 C
+ 105 C
220 MHz
Standard
3.2 mm
2.5 mm
1.7 mm
Ferrite
BRL
Reel
LSQPB322517T1R0M
LLQPB322517T1R0M
Datasheet
Mfr: LCXND4040TKL4R7MDG
TTI: LCXND4040TKL4R7MDG
TAIYO YUDEN
Availability:

14,000In Stock

Not Recommended for New Designs
Power Inductors - SMD 4.7uH 4040 20% AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4040 metric
Semi-Shielded
20 %
- 40 C
+ 125 C
Standard
4 mm
4 mm
1.8 mm
Wirewound
LCXN
Reel
Datasheet
Mfr: MCKK2012T1R0M
TTI: MCKK2012T1R0M
TAIYO YUDEN
Availability:

15,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNA2012KKT1R0MA

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0805 (2012 metric)
Unshielded
1 uH
20 %
2.1 A
90 mOhms
4.1 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
MC
Reel
LSCNA2012KKT1R0MA
LLCNA2012KKT1R0MA
Datasheet
Mfr: LLXND6060WHL470MMG
TTI: LLXND6060WHL470MMG
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 47uH20%, T&R

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
6028
Semi-Shielded
47 uH
20 %
920 mA
390 mOhms
1 A
- 25 C
+ 125 C
8 MHz
Standard
6 mm
6 mm
2.8 mm
Ferrite
LLXN
Reel
Datasheet
Mfr: CBC3225T100KR
TTI: CBC3225T100KR
TAIYO YUDEN
Availability:

9,000In Stock

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T100KR

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1210 (3225 metric)
Semi-Shielded
10 uH
10 %
900 mA
172.9 mOhms
900 mA
- 40 C
+ 105 C
23 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
CBC
Reel
LSQPA322525T100KR
LLQPA322525T100KR
Datasheet
Mfr: LBC2518T681K
TTI: LBC2518T681K
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA251818T681K

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
680 uH
10 %
45 mA
36.4 Ohms
- 40 C
+ 105 C
3 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Wirewound
LBC
Reel
LSQCA251818T681K
LLQCA251818T681K
Datasheet
Mfr: LBR2012T470K
TTI: LBR2012T470K
TAIYO YUDEN
Availability:

6,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T470K

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
0805 (2012 metric)
Semi-Shielded
47 uH
10 %
75 mA
2.21 Ohms
- 40 C
+ 105 C
11 MHz
Standard
2 mm
1.25 mm
1.25 mm
LBR
Reel
LSQEA201212T470K
LLQEA201212T470K
Datasheet
Mfr: LSXNH8080YBL6R8NJG
TTI: LSXNH8080YBL6R8NJG
TAIYO YUDEN
Availability:

8,000In Stock

Power Inductors - SMD 6.8uH 8080 30%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8080 metric
Semi-Shielded
6.8 uH
- 25 C
+ 125 C
Standard
8 mm
8 mm
Wirewound
LSXN
Reel
Datasheet
Mfr: CBC2518T100M
TTI: CBC2518T100M
TAIYO YUDEN
Availability:

2,000In Stock

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA251818T100M

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
High Power Inductor
1007 (2518 metric)
Semi-Shielded
10 uH
20 %
680 mA
468 mOhms
480 mA
- 40 C
+ 105 C
30 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
CBC
Reel
LSQPA251818T100M
LLQPA251818T100M
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™