• Ferrite Beads

BKP - TAIYO YUDEN - Ferrite Beads

89 Results
89 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: BKP1005HM121-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 AEC-Q200 120OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.1 A
25 %
120 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP1005TS330-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 AEC-Q200 33OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
1.7 A
25 %
50.7 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP1608HS271-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0603 AEC-Q200 270OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
270 Ohms
1.2 A
25 %
110 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP2125HS330-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0805 AEC-Q200 33OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
33 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP2125HS600-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0805 AEC-Q200 60OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP0603HS220-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0201 22OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
1 A
25 %
65 mOhms
- 55 C
+ 85 C
0.6 mm
0.3 mm
0.33 mm
Reel
Datasheet
Mfr: BKP1005HS100-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 10OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
2 A
25 %
30 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.55 mm
Reel
Datasheet
Mfr: BKP1608HS121-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0603 120OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2.7 A
25 %
35 mOhms
- 55 C
+ 85 C
1.6 mm
0.8 mm
0.95 mm
Reel
Datasheet
Mfr: BKP1005HM121-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0402 (1005 metric)
120 Ohms
1.1 A
25 %
120 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BKP1005HM221-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0402 (1005 metric)
220 Ohms
900 mA
25 %
180 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BKP1005TS330-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0402 (1005 metric)
33 Ohms
1.7 A
25 %
50.7 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BKP1608HS330-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0603 AEC-Q200 33OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
33 Ohms
3 A
25 %
25 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP2125HS331-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0805 AEC-Q200 330OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BKP1005HS330-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 33OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
1.7 A
25 %
50 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.55 mm
Reel
Datasheet
Mfr: BKP1005EM221-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 220 OHM 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.55 mm
Reel
Datasheet
Mfr: BKP0402HM330-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads MULTILYR CHPBD 01005 33Ohms 25% 0.55A

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
- 55 C
+ 85 C
0.4 mm
0.2 mm
0.2 mm
Reel
Datasheet
Mfr: BKP0402HM100-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads MULTILYR CHPBD 01005 10Ohms +/-5Ohm 1.1A

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
- 55 C
+ 85 C
Reel
Datasheet
Mfr: BKP1005TS680-T8
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads

Not Available Online

Call
or
View Details
BKP
0402 (1005 metric)
68 Ohms
1.5 A
25 %
71.5 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
Datasheet
Mfr: BKP0603TS220-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads MULTILYR CHP BD 0201 22Ohms 25% 1.8A

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
1.8 A
25 %
40 mOhms
- 55 C
+ 85 C
0.6 mm
0.3 mm
0.33 mm
Reel
Datasheet
Mfr: BKP0402HM220-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads MULTILYR CHPBD 01005 22Ohms 25% 0.75A

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
- 55 C
+ 85 C
0.4 mm
0.2 mm
0.2 mm
Reel
Datasheet
Mfr: BKP0603HM330-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads MULTILYR CHP BD 0201 33Ohms 25% 1A

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
1 A
25 %
70 mOhms
- 55 C
+ 85 C
0.6 mm
0.3 mm
0.33 mm
Reel
Datasheet
Mfr: BKP0603HS100-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads HI CUR LW RDC 0201 10 OHM 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
1.3 A
50 %
30 mOhms
- 55 C
+ 85 C
0.6 mm
0.3 mm
0.33 mm
Reel
Datasheet
Mfr: BKP0603HS800-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Ferrite Beads HI CUR LW RDC 0201 80 OHM 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
1 A
25 %
120 mOhms
- 55 C
+ 85 C
0.6 mm
0.3 mm
0.33 mm
Reel
Datasheet
Mfr: BKP1005EM121-T
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 120 OHM 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.55 A
25 %
85 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.55 mm
Reel
Datasheet
Mfr: BKP1005HS330-TV
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Ferrite Beads HI CUR LW RDC 0402 AEC-Q200 33OHMS 25%

Not Available Online

Call
or
View Details
BKP
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
1.7 A
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.55 mm
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4