BKH - TAIYO YUDEN - Ferrite Beads
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BKH0603LM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 600Ohms 25% 0.16A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 160 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH0603HL250-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 25Ohms 25% 0.45A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 450 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH1005LM152-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 1500 OHMS 25% | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKH0603LM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 1000Ohms 25% 0.13A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 130 mA | 25 % | 2.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH1005LM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 600 OHM 25% TOL | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKH0603LM152-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 1500Ohms 25% 0.115A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1.5 kOhms | 115 mA | 25 % | 3.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH1005LM182-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 1800 OHMS 25% | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKH0603HL500-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 50Ohms 25% 0.3A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH0603HL221-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 1200Ohms 25% 0.15A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 220 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | |||||
Mfr: BKH1005LM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 1000 OHM 25%TO | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel |