BK - TAIYO YUDEN - Ferrite Beads
265 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1005HM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 120OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005HM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 600OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005HS100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 10OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005HS241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005HS431-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 430OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005HS680-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 68OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005LL330-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 33OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1005LL680-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 68OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BK1608HM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 120OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608HM471-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 470OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608HS241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608HW431-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 430OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 430 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608LL241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 250 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608LL681-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 680OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 150 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK1608LM152-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 1.5KOHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 250 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Mfr: BK2125HM241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK2125HM471-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 470OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | |||||
Mfr: BK1005HS121-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 120Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005HW241-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 240Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608HM102-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 1000Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608HS600-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 60Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005LL100-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 10Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1005LL330-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 33Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | ||||
Mfr: BK1608LM182-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 800Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BK2125HS102-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 1000Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |