TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ1608HS280NT TTI: FBMJ1608HS280NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T280NG LLMCC160808T280NG | |||||
Mfr: FBMJ4516HM560NT TTI: FBMJ4516HM560NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T560NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T560NG LLMCA451611T560NG | |||||
Mfr: LSMCA321611T380NG TTI: LSMCA321611T380NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 38 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMCC451611T720NG TTI: LSMCC451611T720NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 72 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA201208T121RG TTI: LSMGA201208T121RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 120 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA453232L202RG TTI: LSMGA453232L202RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1812 2000 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM601-TV TTI: FBMH1608HM601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T601RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T601RG | ||||
Mfr: FBMH3216HM501NTV TTI: FBMH3216HM501NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T501NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA321616T501NG | ||||
Mfr: LSMCA201208T330RG TTI: LSMCA201208T330RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 33 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCC321611T800RG TTI: LSMCC321611T800RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 80 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA452525T162NG TTI: LSMGA452525T162NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1600 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMJ1608HS220NTR TTI: FBMJ1608HS220NTR TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T220NGR LLMCC160808T220NGR | |||||
Mfr: LCMGA160808T601RG TTI: LCMGA160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LCMGA201208T331RG TTI: LCMGA201208T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 330 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LSMCA160808T230NG TTI: LSMCA160808T230NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA201616T121NG TTI: LSMGA201616T121NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0806 120 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA452525T102NG TTI: LSMGA452525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1000 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T471RG TTI: LSMGG160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LCMGG160808T600RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 60 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LLMGA201208T331RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 330 OHMS 25% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LLMGA321616T501NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 500 OHMS 30% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LLMGA322525T102NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1210 1000 OHMS 30% | 0In Stock | LLMG | Reel | ||||||||||||||||||
Mfr: LCMCA160808T230NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LAMGL160808T331RD TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CURR 0603 330 OHM 25 % Q200 Grade 1 | Not Available Online | LAMG | Reel | ||||||||||||||||||
Mfr: LAMGM160808T221RD TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads 0603 220 OHM 25 % AEC-Q200 | 0In Stock | LAMG | AEC-Q200 | Reel |