TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ1608HS280NT TTI: FBMJ1608HS280NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T280NG LLMCC160808T280NG | |||||
Mfr: FBMJ4516HM560NT TTI: FBMJ4516HM560NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T560NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T560NG LLMCA451611T560NG | |||||
Mfr: LSMCA321611T380NG TTI: LSMCA321611T380NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 38 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMCC451611T720NG TTI: LSMCC451611T720NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 72 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA201208T121RG TTI: LSMGA201208T121RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 120 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA453232L202RG TTI: LSMGA453232L202RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1812 2000 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH3225HM601NTV TTI: FBMH3225HM601NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | AEC-Q200 | Reel | LCMGA322525T601NG | ||||
Mfr: FBMH4532HM202-T TTI: FBMH4532HM202-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 2 kOhms | 1.3 A | 25 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L202RG LLMGA453232L202RG | |||||
Mfr: FBMJ3216HL160NT TTI: FBMJ3216HL160NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG321611T160NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 16 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCG321611T160NG LLMCG321611T160NG | |||||
Mfr: LCMCC321611T800RG TTI: LCMCC321611T800RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 80 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: LCMGA160808T102RG TTI: LCMGA160808T102RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LCMGA160808T221RG TTI: LCMGA160808T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 220 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.8 A | 25 % | 70 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA160808T471RG TTI: LSMGA160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA321616T501NG TTI: LSMGA321616T501NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 500 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH3216HM221NTV TTI: FBMH3216HM221NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T221NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA321616T221NG | ||||
Mfr: FBMH1608HM101-TV TTI: FBMH1608HM101-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T101RG | ||||
Mfr: FBMH1608HM600-TV TTI: FBMH1608HM600-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T600RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T600RG | ||||
Mfr: FBMJ1608HS280NTR TTI: FBMJ1608HS280NTR TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T280NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T280NGR LLMCC160808T280NGR | |||||
Mfr: FBMJ2125HL8R0NT TTI: FBMJ2125HL8R0NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG201208T8R0NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 8 Ohms | 4 A | 30 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCG201208T8R0NG LLMCG201208T8R0NG | |||||
Mfr: LCMGA201208T221RG TTI: LCMGA201208T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH1608HM601-TV TTI: FBMH1608HM601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T601RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T601RG | ||||
Mfr: FBMH3216HM501NTV TTI: FBMH3216HM501NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T501NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA321616T501NG | ||||
Mfr: LSMCA201208T330RG TTI: LSMCA201208T330RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 33 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCC321611T800RG TTI: LSMCC321611T800RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 80 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA452525T162NG TTI: LSMGA452525T162NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1600 OHMS 30% | 0In Stock | LSMG | Reel |