TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBTH1608HE601-T TTI: FBTH1608HE601-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 640 mA | 25 % | 170 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T601RD | ||||
Mfr: LCMGA160808T101RG TTI: LCMGA160808T101RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 100 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: FBMJ4516HS111-TV TTI: FBMJ4516HS111-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCC451611T111RG | ||||
Mfr: FBMJ2125HM210NTV TTI: FBMJ2125HM210NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA201208T210NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCA201208T210NG | ||||
Mfr: FBMH2012HM800-TV TTI: FBMH2012HM800-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T800RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T800RG | ||||
Mfr: FBMH4516HM851NT TTI: FBMH4516HM851NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 850 Ohms | 1.5 A | 30 % | 100 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | LSMGA451616T851NG LLMGA451616T851NG | |||||
Mfr: FBTH1608HE101-T TTI: FBTH1608HE101-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T101RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 35 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T101RD | ||||
Mfr: FBTH1608HE331-T TTI: FBTH1608HE331-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 900 mA | 25 % | 130 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T331RD | ||||
Mfr: FBTH1608HL471-T TTI: FBTH1608HL471-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T471RD | ||||
Mfr: FBTH1608HL600-T TTI: FBTH1608HL600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.6 A | 25 % | 45 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T600RD | ||||
Mfr: FBTH1608HL121-T TTI: FBTH1608HL121-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 950 mA | 25 % | 130 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T121RD | ||||
Mfr: FBTH1608HL221-T TTI: FBTH1608HL221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 650 mA | 25 % | 170 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T221RD | ||||
Mfr: LCMGA452525T102NG TTI: LCMGA452525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 80 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | ||||||
Mfr: LSMGA201208T221RG TTI: LSMGA201208T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 220 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM601-TV TTI: FBMH1608HM601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T601RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T601RG | ||||
Mfr: FBMH3216HM501NTV TTI: FBMH3216HM501NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA321616T501NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA321616T501NG | ||||
Mfr: LSMCA201208T330RG TTI: LSMCA201208T330RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 33 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCC321611T800RG TTI: LSMCC321611T800RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 80 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMGA452525T162NG TTI: LSMGA452525T162NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1600 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMJ1608HS220NTR TTI: FBMJ1608HS220NTR TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T220NGR LLMCC160808T220NGR | |||||
Mfr: LCMGA160808T601RG TTI: LCMGA160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LCMGA201208T331RG TTI: LCMGA201208T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 330 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LSMCA160808T230NG TTI: LSMCA160808T230NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA201616T121NG TTI: LSMGA201616T121NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0806 120 OHMS 30% | 0In Stock | LSMG | Reel |