TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK0402HS-121T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHPBD 01005 120Ohms 25% 0.24A | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 120 Ohms | 240 mA | 25 % | 530 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | ||||||
Mfr: BKP1005EM221-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 220 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: FBA03VA450VB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL 03 35Ohms 7A | Not Available Online | FB | Ammo Pack | ||||||||||||||||||
Mfr: BKP0402HM330-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHPBD 01005 33Ohms 25% 0.55A | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | - 55 C | + 85 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | |||||||||||
Mfr: BKP0402HM100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHPBD 01005 10Ohms +/-5Ohm 1.1A | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: BKH0603HL500-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 50Ohms 25% 0.3A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0402LL101-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 01005 100ohms 25% Multilayer Chip | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 100 Ohms | 100 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | ||||||
Mfr: BK0402LL470-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 01005 47ohms 25% Multilayer Chip | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 47 Ohms | 120 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | ||||||
Not Available Online | BKP | 0402 (1005 metric) | 68 Ohms | 1.5 A | 25 % | 71.5 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0201 (0603 metric) | 240 Ohms | 400 mA | 25 % | 320 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 1 kOhms | 150 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 68 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 250 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 1.8 kOhms | 120 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | FB | SMD/SMT | 0603 (1608 metric) | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.9 mm | LBMGG160808T471RG LMMGG160808T471RG |