TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1005HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 120OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: FBA04HA450KF-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: FBA04HA450RS-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | ||||||||
Mfr: BKP1005HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 120OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.55 mm | Reel | |||||
Mfr: BKP1608HS271-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 270OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 270 Ohms | 1.2 A | 25 % | 110 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | |||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | FB | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 10 Ohms | 100 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | |||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | |||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | |||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | |||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 100 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | |||||||
Not Available Online | BK | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | |||||||||
Not Available Online | BK | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | |||||||||
Not Available Online | BK | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 310 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm |