TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ2125HM330-TV TTI: FBMJ2125HM330-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA201208T330RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMCA201208T330RG | ||||
Mfr: FBMH2012HM221-T TTI: FBMH2012HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T221RG LLMGA201208T221RG | |||||
Mfr: FBMH2016HM251NT TTI: FBMH2016HM251NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T251NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T251NG LLMGA201616T251NG | |||||
Mfr: FBTH1608HE102-T TTI: FBTH1608HE102-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T102RD | ||||
Mfr: FBTH1608HE221-T TTI: FBTH1608HE221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T221RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.25 A | 25 % | 70 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T221RD | ||||
Mfr: FBTH1608HE600-T TTI: FBTH1608HE600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.25 A | 25 % | 25 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T600RD | ||||
Mfr: LCMCC160808T280NG TTI: LCMCC160808T280NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
0In Stock | LCMC | Reel | |||||||||||||||||||
Mfr: LAMGL160808T601RD TTI: LAMGL160808T601RD TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM 25 % Q200 Grade 1 | 0In Stock | LAMG | Reel | ||||||||||||||||||
Mfr: LLMCC201208T420RG TTI: LLMCC201208T420RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 42 OHMS 25% | 0In Stock | LLMC | Reel | ||||||||||||||||||
Mfr: LSMCA160808T230NGR TTI: LSMCA160808T230NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA451616T851NG TTI: LSMGA451616T851NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 850 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T331RG TTI: LSMGG160808T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HL331-T8 TTI: FBMH1608HL331-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGG160808T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LBMGG160808T331RG LMMGG160808T331RG | |||||
Mfr: FBMJ4516HS111-TV TTI: FBMJ4516HS111-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCC451611T111RG | ||||
Mfr: FBMJ2125HM210NTV TTI: FBMJ2125HM210NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA201208T210NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCA201208T210NG | ||||
Mfr: FBMH2012HM800-TV TTI: FBMH2012HM800-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T800RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T800RG | ||||
Mfr: FBMH4516HM851NT TTI: FBMH4516HM851NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 850 Ohms | 1.5 A | 30 % | 100 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | LSMGA451616T851NG LLMGA451616T851NG | |||||
Mfr: FBTH1608HE101-T TTI: FBTH1608HE101-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T101RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 35 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T101RD | ||||
Mfr: FBTH1608HE331-T TTI: FBTH1608HE331-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 900 mA | 25 % | 130 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T331RD | ||||
Mfr: FBTH1608HL471-T TTI: FBTH1608HL471-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T471RD | ||||
Mfr: FBTH1608HL600-T TTI: FBTH1608HL600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.6 A | 25 % | 45 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T600RD | ||||
Mfr: FBTH1608HL121-T TTI: FBTH1608HL121-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 950 mA | 25 % | 130 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T121RD | ||||
Mfr: FBTH1608HL221-T TTI: FBTH1608HL221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 650 mA | 25 % | 170 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T221RD | ||||
Mfr: LCMGA452525T102NG TTI: LCMGA452525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 80 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel |