TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 150 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 240 Ohms | 100 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Mfr: BK0603TS121-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 120ohm 25% 0.45A AEC-Q200 | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | AEC-Q200 | Reel | LF BK 0603TS121-TV | ||||
Mfr: BK0603TS241-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 240ohm 25% 0.4A AEC-Q200 | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 400 mA | 25 % | 320 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | AEC-Q200 | Reel | LF BK 0603TS241-TV | ||||
Mfr: BK0603TS800-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 80ohm 25% 0.5A AEC-Q200 | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | AEC-Q200 | Reel | LF BK 0603TS800-TV | ||||
Mfr: BKH0603HL221-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 1200Ohms 25% 0.15A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 220 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: FBR07HA121TB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD RADIAL 07 120Ohms 7A | Not Available Online | FB | Ammo Pack | ||||||||||||||||||
Mfr: BK20104S601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 600Ohms 25% 0.1A | Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BKP0603TS330-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 33Ohms 25% 1.5A | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK20104S241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 240Ohms 25% 0.1A | Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BK0603TS601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 600 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 270 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TS601-T | |||||
Mfr: BKH1005LM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BEAD HI TEMP 0402 1000 OHM 25%TO | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BKP0603HM100-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 10 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1.3 A | 50 % | 30 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP0603HM800-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 80 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 1 A | 25 % | 120 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0603HS220-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 22OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK1005HR601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 600OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BKP2125HS331-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0805 330OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 1.05 mm | Reel |