TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1005LL100-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 10Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BK1005LL330-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 AEC-Q200 33Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BK1608LM182-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 AEC-Q200 800Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BK2125HS102-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 1000Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BK2125HS241-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 240Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BK2125HS330-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 33Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 1.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BK2125HS470-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 47Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 47 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BK2125LM182-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0805 AEC-Q200 800Ohm 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.8 kOhms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | AEC-Q200 | Reel | |||||
Mfr: BKP1005HS680-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0402 AEC-Q200 68OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | AEC-Q200 | Reel | |||||
Mfr: BKP1608HS181-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 AEC-Q200 180OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BKP1608HS600-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0603 AEC-Q200 60OHMS 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BKH0603LM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 1000Ohms 25% 0.13A | Not Available Online | BKH | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 130 mA | 25 % | 2.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0603TM241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 240 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 300 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TM241-T | |||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 180 Ohms | 150 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 240 Ohms | 150 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 680 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm |