TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 180 Ohms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 430 Ohms | 100 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.8 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 68 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 150 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Not Available Online | BK Array | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.85 mm | ||||||||
Mfr: BK0603TS601-TV TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 600ohm 25% 0.27A AEC-Q200 | Not Available Online | BK | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 270 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | AEC-Q200 | Reel | LF BK 0603TS601-TV | |||||
Mfr: BK0603HR241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads 0201 240ohms 25% Multilayer Chip | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Not Available Online | FB |