TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FB | SMD/SMT | 0805 (2012 metric) | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | LBMCA201208T210NG LMMCA201208T210NG | |||||||||
Not Available Online | FB | SMD/SMT | 1806 (4516 metric) | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | LBMCA451611T900RG LMMCA451611T900RG | |||||||||
Mfr: BK0603TM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 600 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TM601-T | |||||
Mfr: BK0603TS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 120 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TS121-T | |||||
Mfr: BKP0603HM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 120 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP0603HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 120 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 850 mA | 25 % | 150 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0603HM241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0603HM600-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 60OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BK0603HS330-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 33OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 500 mA | 25 % | 70 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: FBA03VA450KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | |||||||||
Mfr: FBA03VA450UB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Ammo Pack | |||||||||
Mfr: FBA03VA450US-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 2.5mm 35OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | |||||||||
Mfr: BK1005HW601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0402 600OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | ||||||
Mfr: BK1608HM102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 1000OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HM241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 600OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HS102-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 1000OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HW121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 120OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HW241-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 240OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 450 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608HW601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 600OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608LL300-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 30OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608LL431-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 430OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 430 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608LL470-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 47OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK1608LL511-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0603 510OHMS 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 510 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | ||||||
Mfr: BK20104M121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0804 120OHMS 25% | Not Available Online | BK Array | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel |