TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH1608HM601-T TTI: FBMH1608HM601-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T601RG LLMGA160808T601RG | |||||
Mfr: FBMH3225HM202NT TTI: FBMH3225HM202NT TAIYO YUDEN Availability: 21,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG | 21,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T202NG LLMGA322525T202NG | |||||
Mfr: LSMGA160808T221RG TTI: LSMGA160808T221RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 220 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM102-TV TTI: FBMH1608HM102-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T102RG | ||||
Mfr: LSMGA160808T601RG TTI: LSMGA160808T601RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA453232L681RG TTI: LSMGA453232L681RG TAIYO YUDEN Availability: 4,000In Stock8,000 On Order Expected Ferrite Beads HI CURR 1812 680 OHMS 25% | 4,000In Stock8,000 On Order Expected | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HM151-T TTI: FBMH1608HM151-T TAIYO YUDEN Availability: 24,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T151RG | 24,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2.1 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T151RG LLMGA160808T151RG | |||||
Mfr: FBMH1608HM471-T TTI: FBMH1608HM471-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T471RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T471RG LLMGA160808T471RG | |||||
Mfr: FBMH3225HM102NTV TTI: FBMH3225HM102NTV TAIYO YUDEN Availability: 3,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T102NG | 3,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | AEC-Q200 | Reel | LCMGA322525T102NG | ||||
Mfr: FBMJ2125HM210NT TTI: FBMJ2125HM210NT TAIYO YUDEN Availability: 4,000In StockFerrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T210NG LLMCA201208T210NG | |||||
Mfr: LSMGA160808T102RG TTI: LSMGA160808T102RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 1000 OHMS 25% | 4,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMJ1608HS220NTW TTI: FBMJ1608HS220NTW TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T220NGR | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T220NGR | ||||
Mfr: FBMJ2125HS420-TV TTI: FBMJ2125HS420-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCC201208T420RG | ||||
Mfr: FBMH1608HL121-TV TTI: FBMH1608HL121-TV TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T121RG | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T121RG | ||||
Mfr: FBMH3216HM501NT TTI: FBMH3216HM501NT TAIYO YUDEN Availability: 78,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG | 78,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T501NG LLMGA321616T501NG | |||||
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HS111-T TTI: FBMJ4516HS111-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T111RG LLMCC451611T111RG | |||||
Mfr: LCMGA322525T601NG TTI: LCMGA322525T601NG TAIYO YUDEN Availability: 1,000In StockFerrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 | 1,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH3225HM202NTV TTI: FBMH3225HM202NTV TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | AEC-Q200 | Reel | LCMGA322525T202NG | ||||
Mfr: FBMJ1608HS280NTW TTI: FBMJ1608HS280NTW TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T280NGR | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T280NGR | ||||
Mfr: LCMGA321616T221NG TTI: LCMGA321616T221NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 220 OHM | 2,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: FBMH4525HM162NT TTI: FBMH4525HM162NT TAIYO YUDEN Availability: 5,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG | 5,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T162NG LLMGA452525T162NG | |||||
Mfr: FBMJ3216HM380NT TTI: FBMJ3216HM380NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T380NG LLMCA321611T380NG | |||||
Mfr: FBMH2012HM331-T TTI: FBMH2012HM331-T TAIYO YUDEN Availability: 20,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG | 20,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T331RG LLMGA201208T331RG | |||||
Mfr: LSMCC160808T220NGR TTI: LSMCC160808T220NGR TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 28-Sep-26 Ferrite Beads HI CURR 0603 22 OHMS 30% | 0In Stock4,000 On Order Expected 28-Sep-26 | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |