TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Mfr: FBR07HA121SB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD RADIAL STR 7.5mm 120OHMS | Not Available Online | FB | Ferrite Chip Beads | Radial | 120 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 9 mm | 7.5 mm | Ammo Pack | |||||||||
Mfr: FBR07HA850NB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD RADIAL FORMED 7.5mm 85OHMS | Not Available Online | FB | Ferrite Chip Beads | Radial | 85 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 7.5 mm | 7 mm | Bulk | |||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | FB | ||||||||||||||||||||
Not Available Online | BKP | 0201 (0603 metric) | 33 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BK | 0201 (0603 metric) | 22 Ohms | 500 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 80 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | BK | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | ||||||||||
Not Available Online | FB | SMD/SMT | 0603 (1608 metric) | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.9 mm | LBMGG160808T601RG LMMGG160808T601RG | |||||||||
Not Available Online | FB | SMD/SMT | 1210 (3225 metric) | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | LBMGA322525T102NG LMMGA322525T102NG | |||||||||
Not Available Online | FB | SMD/SMT | 0805 (2012 metric) | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | LBMCA201208T210NG LMMCA201208T210NG | |||||||||
Not Available Online | FB | SMD/SMT | 1806 (4516 metric) | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | LBMCA451611T900RG LMMCA451611T900RG | |||||||||
Mfr: BK0603TM601-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 600 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TM601-T | |||||
Mfr: BK0603TS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads MULTILYR CHP BD 0201 120 OHM 25% | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | LF BK 0603TS121-T | |||||
Mfr: BKP0603HM121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 120 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: BKP0603HS121-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads HI CUR LW RDC 0201 120 OHM 25% | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 850 mA | 25 % | 150 mOhms | - 55 C | + 85 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel |