TAIYO YUDEN - Ferrite Beads
1,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH3225HM601NT TTI: FBMH3225HM601NT TAIYO YUDEN Availability: 42,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG | 42,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T601NG LLMGA322525T601NG | |||||
Mfr: FBMH3216HM221NT TTI: FBMH3216HM221NT TAIYO YUDEN Availability: 16,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG | 16,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T221NG LLMGA321616T221NG | |||||
Mfr: FBMJ3216HS800-T TTI: FBMJ3216HS800-T TAIYO YUDEN Availability: 66,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG | 66,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T800RG LLMCC321611T800RG | |||||
Mfr: FBMH2016HM121NT TTI: FBMH2016HM121NT TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T121NG | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 120 Ohms | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T121NG LLMGA201616T121NG | |||||
Mfr: FBMH4532HM132-T TTI: FBMH4532HM132-T TAIYO YUDEN Availability: 66,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG | 66,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L132RG LLMGA453232L132RG | |||||
Mfr: FBMH4532HM681-T TTI: FBMH4532HM681-T TAIYO YUDEN Availability: 30,000In Stock44,000 On Order Expected 18-Dec-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L681RG | 30,000In Stock44,000 On Order Expected 18-Dec-26 | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 680 Ohms | 4 A | 25 % | 28 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L681RG LLMGA453232L681RG | |||||
Mfr: FBMJ2125HS420-T TTI: FBMJ2125HS420-T TAIYO YUDEN Availability: 36,000In Stock80,000 On Order Expected Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T420RG | 36,000In Stock80,000 On Order Expected | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T420RG LLMCC201208T420RG | |||||
Mfr: FBMH3225HM102NT TTI: FBMH3225HM102NT TAIYO YUDEN Availability: 20,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG | 20,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | LSMGA322525T102NG LLMGA322525T102NG | |||||
Mfr: FBMJ3216HM600-T TTI: FBMJ3216HM600-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T600RG LLMCA321611T600RG | |||||
Mfr: FBMJ3216HS480NT TTI: FBMJ3216HS480NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T480NG LLMCC321611T480NG | |||||
Mfr: FBMJ3216HS480NTV TTI: FBMJ3216HS480NTV TAIYO YUDEN Availability: 30,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG | 30,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T480NG | ||||
Mfr: LSMGA322525T202NG TTI: LSMGA322525T202NG TAIYO YUDEN Availability: 6,000In StockFerrite Beads HI CURR 1210 2000 OHMS 30% | 6,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGA322525T601NG TTI: LSMGA322525T601NG TAIYO YUDEN Availability: 1,000In StockFerrite Beads HI CURR 1210 600 OHMS 30% | 1,000In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH4525HM102NT TTI: FBMH4525HM102NT TAIYO YUDEN Availability: 7,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T102NG | 7,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T102NG LLMGA452525T102NG | |||||
Mfr: FBMH1608HM102-T TTI: FBMH1608HM102-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T102RG LLMGA160808T102RG | |||||
Mfr: LSMCC201208T420RG TTI: LSMCC201208T420RG TAIYO YUDEN Availability: 4,000In Stock8,000 On Order Expected 16-Oct-26 Ferrite Beads HI CURR 0805 42 OHMS 25% | 4,000In Stock8,000 On Order Expected 16-Oct-26 | LSMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH1608HM331-T TTI: FBMH1608HM331-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T331RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T331RG LLMGA160808T331RG | |||||
Mfr: LCMGG160808T121RG TTI: LCMGG160808T121RG TAIYO YUDEN Availability: 4,000In StockFerrite Beads HI CURR 0603 120 OHM | 4,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMJ2125HM330-T TTI: FBMJ2125HM330-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA201208T330RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T330RG LLMCA201208T330RG | |||||
Mfr: FBMJ3216HS800-TV TTI: FBMJ3216HS800-TV TAIYO YUDEN Availability: 18,000In Stock28,000 On Order Expected 26-Oct-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG | 18,000In Stock28,000 On Order Expected 26-Oct-26 | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T800RG | ||||
Mfr: FBMH1608HM471-TV TTI: FBMH1608HM471-TV TAIYO YUDEN Availability: 16,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T471RG | 16,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T471RG | ||||
Mfr: FBMH2012HM800-T TTI: FBMH2012HM800-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T800RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T800RG LLMGA201208T800RG | |||||
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 48 OHMS 30% | 2,000In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: FBMH1608HM601-T TTI: FBMH1608HM601-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T601RG LLMGA160808T601RG | |||||
Mfr: FBMH3225HM202NT TTI: FBMH3225HM202NT TAIYO YUDEN Availability: 21,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG | 21,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T202NG LLMGA322525T202NG |