• Supercapacitors / Ultracapacitors

LP - TAIYO YUDEN - Supercapacitors / Ultracapacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: LP08152R7245
TTI: LP08152R7245
TAIYO YUDEN
Availability:

Not Available Online

Not Recommended for New Designs
Supercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm

Not Available Online

Call
or
View Details
2.4 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
15 mm
120 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: LP12202R7106
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 10F 2.7V 20% 12.5x20mm

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
20 mm
45 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: LP08202R7335
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 3.3F 2.7V 20% 8x20mm

Not Available Online

Call
or
View Details
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
75 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: LP10202R7505
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5F 2.7V 20% 10x30mm

Not Available Online

Call
or
View Details
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
60 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: LP10302R7106
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 10F 2.7V 20% 10x30mm

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
35 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: LP12352R7206
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM

Not Available Online

Call
or
View Details
20 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
35 mm
40 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk