TAIYO YUDEN - Supercapacitors / Ultracapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAS311SR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 2.6V 0.04F | Not Available Online | 35 mF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 70 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS409HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 35 mF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 0.9 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS414HR-VA5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.07F | Not Available Online | 70 mF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS1235LA2R3226 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 22F | Not Available Online | 22 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 150 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS311HR-VA6R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.03F | Not Available Online | 30 mF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.1 mm | 120 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: PAS1020LA3R0405A TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: LP10302R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 10x30mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: RSELP1062R7F30024 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 10F 35mOhm 20% | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10302R7106U | ||||||
Mfr: RSELT6852R7F20002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 6.8 uF, -40 to +70 (+85) | Not Available Online | 6.8 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 50 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: LP12202R7106U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1062R7G20025 | |||||||||||||||||||
Mfr: LP12252R7126U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1262R7G25016 | |||||||||||||||||||
Mfr: LP12302R7166U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1662R7G30017 | |||||||||||||||||||
Mfr: LT16322R7336 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT3362R7J32007 | |||||||||||||||||||
Mfr: LT18402R7506 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT5062R7K40008 | |||||||||||||||||||
Mfr: PAS1016LS2R5205 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 2 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | Vertical | Polyacene Supercapacitors | - 25 C | + 70 C | PAS | Bulk | |||||||||
Mfr: LIC1840R3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 100F | Not Available Online | 100 F | 3.8 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 100 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LIC2540R3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 13 mm (0.512 in) | 25 mm (0.984 in) | 40 mm | 50 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LIC1235RS3R8406 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 40F 15% 12.5x35mm Lithium | Not Available Online | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 125 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC1235RS3R8406S2 | ||||||
Mfr: LP08152R7245U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP2452R7E15022 | |||||||||||||||||||
Mfr: LP10252R7705U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP7052R7F25009 | |||||||||||||||||||
Mfr: LT10402R7156 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT1562R7F40004 | |||||||||||||||||||
Mfr: LT12252R7156 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT1562R7G25005 | |||||||||||||||||||
Mfr: RSELP3352R7E20021 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 3.3F 75mOhm 20% | Not Available Online | 3.3 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP08202R7335U | ||||||
Mfr: RSELT2562R7J25006 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 25u F, -40 to +70 (+85), | Not Available Online | 27 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 25 mm | 17 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: RSELT3352R7E20001 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC, CYLINDER TYPE, 2.7V, 3.3F | Not Available Online | 3.3 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT |