TAIYO YUDEN - Supercapacitors / Ultracapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LP08152R7245 TTI: LP08152R7245 TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm | Not Available Online | 2.4 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS614L-VL3 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors COIN-TYPE 3.3V 0.25F | Not Available Online | 250 mF | 3.3 VDC | Radial | 6.8 mm (0.268 in) | 6.8 mm | 6.8 mm | 20 % | Horizontal | Polyacene Supercapacitors | - 25 C | + 60 C | 1.8 mm | PAS | Tray | |||||||
Mfr: PAS1020LA2R3475 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4.7 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS1220LA3R0905 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 9 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 200 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS2126FR2R5504 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS THIN FILM TYPE 2.5V 0.5F | Not Available Online | 500 mF | SMD/SMT | 26 mm | 20 mm | 20 % | Thin Film Supercapacitors | - 25 C | + 60 C | 0.9 mm | PAS | Reel | ||||||||||
Mfr: PAS414HR-VG1 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70 mF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Bulk | ||||||||||
Mfr: PAS311HR-VG1XX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Polyacene Supercapacitors | PAS | |||||||||||||||||||
Mfr: LIC2540RS3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 270F 15% 25x40mm Lithium | Not Available Online | 270 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 25 mm (0.984 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC2540RS3R8277S2 | ||||||
Mfr: PAS1020LN2R7405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | Bulk | ||||||||
Mfr: LP12202R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 20% 12.5x20mm | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: LP10202R7505U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP5052R7F20023 | |||||||||||||||||||
Mfr: RSELP7052R7F25009 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 7F 60mOhm 20% | Not Available Online | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10252R7705U | ||||||
Mfr: RSELT1562R7F40004 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 40 mm | 25 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: LIC2540R3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 270F | Not Available Online | 270 F | 3.8 VDC | Radial | 13 mm (0.512 in) | 25 mm (0.984 in) | 40 mm | 50 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | |||||||
Mfr: PAS1020LA3R0405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: PAS1220LA2R3106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 10F | Not Available Online | 10 F | 2.3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 20 mm | 200 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS1840LA2R3566 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 2.3V 56F | Not Available Online | 56 F | 2.3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 50 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Reel | ||||||||
Mfr: PAS414HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70 mF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: LP08202R7335 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7V 20% 8x20mm | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS3225P2R6143 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPER CAP 2.6V 0.014F | Not Available Online | 14 mF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 10000 Cycle | 80 Ohms | 20 % | Polyacene Supercapacitors | - 30 C | + 70 C | PAS | Reel | CP PAS3225P 2R6143 | |||||||
Mfr: LIC1840RH3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 100F 15% LITHIUM ION | Not Available Online | 100 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RH | Bulk | LIC1840RH3R8107S2 | ||||||
Mfr: PAS1230LN2R7166 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE MSASP063EB5475MFNA01 | Not Available Online | 16 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | ||||||||
Mfr: LIC1030RS3R8206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 20F 15% 10x30mm Lithium Ion Cap | Not Available Online | 20 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 250 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | LIC1030RS3R8206S2 | |||||||
Mfr: RSELP1262R7F40011 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 40mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10402R7126U | ||||||
Mfr: RSELP5052R7F20023 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 5F 60mOhm 20% | Not Available Online | 5 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10202R7505U |