• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

TAIYO YUDEN - Aluminum Organic Polymer Capacitors

276 Results
276 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: RSHTK101M1UFH0002E
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
6000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
10 mm
Can
HTK
  • ...
  • 9
  • 10
  • 11
  • 12