TAIYO YUDEN - Aluminum Organic Polymer Capacitors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSHV1330M4EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 33uF 105C ESR=4mOhms MobDev 8x10mm | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1470M1UEF7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms MobDev 8x8.7mm | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1560M1TDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 105C ESR=5mOhms MobDev 6.3x5.8mm | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHV1680M1GDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 105C ESR=35mOhms MobDev 6.3x7.7mm | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK101M1GEF7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms MobDev 8x8.7mm | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK221M1GFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 125C ESR=25mOhms MobDev 10x8.7mm | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 25 mOhms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK330M1TCC8002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 33uF 125C ESR=8mOhms MobDev 5x5.8mm | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 80 mOhms | 550 mA | - 55 C | + 125 C | 5 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms MobDev 6.3x5.8mm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK680M1UEH0002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms MobDev 8x10mm | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RSHVK820M1UFF7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 125C ESR=28mOhms MobDev 10x8.7mm | Not Available Online | 82 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 28 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | RSHV | Reel | |||||
Mfr: RSHVX101M4EFK5002X TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 100uF 135C ESR=26mOhms MobDev 10x12.5mm | Not Available Online | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | RSHV | Reel | |||||
Mfr: RSHVX221M1TEH0002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms MobDev 8x10mm | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | RSHV | Reel | |||||
Mfr: RAHTK101M1TDE7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 125C ESR=3mOhms AECQ 6.3x7.7mm | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | RAHT | Reel | |||||
Mfr: RAHTK561M1GGL5005B TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm | Not Available Online | 560 uF | 35 VDC | SMD/SMT | 13.5 mm (0.531 in) | Aluminum Hybrid Polymer Capacitors | 6000 Hours | 20 % | 15 mOhms | 4 A | - 55 C | + 125 C | 12.5 mm | Can | RAHT | Reel | |||||
Mfr: RAHTX221M1TEH0002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms AECQ 8x10mm | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHTX271M1EEH0002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 270uF 135C ESR=2mOhms AECQ 8x10mm | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.7 A | - 55 C | + 135 C | 8 mm | Can | RAHT | Reel | |||||
Mfr: RAHV1101M1GEF7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.1 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1151M1EDE7002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 150uF 105C ESR=27mOhms AECQ 6.3x7.7mm | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1151M1TEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 105C ESR=27mOhms AECQ 8x8.7mm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.1 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1220M1REH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 105C ESR=45mOhms AECQ 8x10mm | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1221M1GFF7002E TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 105C ESR=25mOhms AECQ 10x8.7mm | Not Available Online | 220 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1221M1TEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1330M1UDE7002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1470M1UEF7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel | |||||
Mfr: RAHV1470M1UEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | RAHV | Reel |