TAIYO YUDEN - Aluminum Electrolytic Capacitors
343 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAHVK221M1LDE7002E TTI: RAHVK221M1LDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 220uF 125C ESR=24mOhms AECQ 6.3x7.7mm | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 7.7 mm (0.303 in) | 24 mOhms | 6000 Hours | |||
Mfr: RAHVK330M1UDE7002E TTI: RAHVK330M1UDE7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 6000 Hours | |||
Mfr: RAHTK331M1UGL5005E TTI: RAHTK331M1UGL5005E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms AECQ 12.5x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm | 13.5 mm (0.531 in) | 20 mOhms | 6000 Hours | |||
Mfr: RCHVK470M1GDC8002E TTI: RCHVK470M1GDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 6000 Hours | |||
Mfr: RCHVK220M1UDC8002E TTI: RCHVK220M1UDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 6000 Hours | |||
Mfr: RSHT1331M1UGL5005E TTI: RSHT1331M1UGL5005E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm | 13.5 mm (0.531 in) | 20 mOhms | 10000 Hours | |||
Mfr: RAHV1100M1UCC8002E TTI: RAHV1100M1UCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: RAHV1101M1TDE7002 TTI: RAHV1101M1TDE7002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hours | |||
Mfr: RCHVK100M1UCC8002E TTI: RCHVK100M1UCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 5.8 mm (0.228 in) | 120 mOhms | 6000 Hours | |||
Mfr: RSHV1220M1GCC8002E TTI: RSHV1220M1GCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 105C ESR=1mOhms MobDev 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 10000 Hours | |||
Mfr: RAHV1101M1TDE7002E TTI: RAHV1101M1TDE7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hours | |||
Mfr: RAHTK561M1GGL5005E TTI: RAHTK561M1GGL5005E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 35 VDC | 12.5 mm | 13.5 mm (0.531 in) | 15 mOhms | 6000 Hours | |||
Mfr: RAHVX391M1GFK5002X TTI: RAHVX391M1GFK5002X TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 135C ESR=18mOhms AECQ 10x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | |||
Mfr: RAHTK221M1TEH0002E TTI: RAHTK221M1TEH0002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 6000 Hours | |||
Mfr: RAHVK100M4EDC8002E TTI: RAHVK100M4EDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 6000 Hours | |||
Mfr: RAHVK220M1GCC8002E TTI: RAHVK220M1GCC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 125C ESR=1mOhms AECQ 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 6000 Hours | |||
Mfr: RAHVK220M4EDE7002E TTI: RAHVK220M4EDE7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 22uF 125C ESR=8mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 6000 Hours | |||
Mfr: RAHVK820M1EDC8002E TTI: RAHVK820M1EDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 6.3 mm | 5.8 mm (0.228 in) | 45 mOhms | 6000 Hours | |||
Mfr: RAHTX151M1GEH0002 TTI: RAHTX151M1GEH0002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 4000 Hours | |||
Mfr: RAHVK151M1TEF7002E TTI: RAHVK151M1TEF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 125C ESR=27mOhms AECQ 8x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 8.7 mm (0.343 in) | 27 mOhms | 6000 Hours | |||
Mfr: RAHVK220M1UDC8002E TTI: RAHVK220M1UDC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 6000 Hours | |||
Mfr: RAHVK221M1GFF7002E TTI: RAHVK221M1GFF7002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 125C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 8.7 mm (0.343 in) | 25 mOhms | 6000 Hours | |||
Mfr: RAHVK470M1ECC8002E TTI: RAHVK470M1ECC8002E TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 125C ESR=7mOhms AECQ 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm | 5.8 mm (0.228 in) | 70 mOhms | 6000 Hours | |||
Mfr: RAHVK271M1GFH0002EX TTI: RAHVK271M1GFH0002EX TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 6000 Hours | |||
Mfr: RAHVX151M1GEH0002 TTI: RAHVX151M1GEH0002 TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 4000 Hours |