TAIYO YUDEN - GNSS / GPS Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Number of Channels | Time To First Fix - Cold Start | Acquisition Sensitivity | Horizontal Position Accuracy | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Interface Type | Maximum Operating Temperature | Protocol - GPS, GLONASS | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.575 GHz | 66 Channel | 42 s | 2 m | 3.3 V | 3.3 V | 19 mA | UART | + 85 C | GPS | Reel | ||||||
Not Available Online | 1.575 GHz | 66 Channel | 39 s | 2 m | 3.3 V | 3.3 V | 29 mA | UART | + 85 C | GPS | Reel | ||||||
Not Available Online | 1.575 GHz | 99 Channel | 38 s | 1.4 m | 3.3 V | 3.3 V | 22 mA | UART | + 85 C | GPS | Reel | ||||||
Mfr: GT GYSFFMAXX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineGNSS / GPS Modules GPS MODULE | Not Available Online | 1.575 GHz | 66 Channel | 39 s | 2 m | 3.3 V | 3.3 V | 29 mA | UART | + 85 C | GPS | Reel |