TAIYO YUDEN - Antennas
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSA5NA6L5G55NS003T TTI: TSA5NA6L5G55NS003T TAIYO YUDEN Availability: 11,000In StockAntennas 3.5 - 5.6GHZ WIMAX | 11,000In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: TSA5NA2K1G57NS001T TTI: TSA5NA2K1G57NS001T TAIYO YUDEN Availability: 0In StockAntennas SURFACE MOUNT ANTENNA, radiedge | 0In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: AH168M245001-T TTI: AH168M245001-T TAIYO YUDEN Availability: 0In StockAntennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Multilayer | 2 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 1.6 mm | 0.8 mm | 0.65 mm | AH | Reel | TSA5N18D2G45NV001T | |||||||||||
Mfr: TSA5NA2K2G45NS001T TTI: TSA5NA2K2G45NS001T TAIYO YUDEN Availability: 0In StockAntennas 2.4 - 2.5GHZ RADIEDGE | 0In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: AH104F2450S1-T TTI: AH104F2450S1-T TAIYO YUDEN Availability: 0In StockAntennas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Inverted F | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Multilayer | 1.7 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 10 mm | 4 mm | 1 mm | AH | Reel | TSA6NA4L2G45NS0S1T | |||||||||||
Mfr: TSA5N18D2G45NV001T TTI: TSA5N18D2G45NV001T TAIYO YUDEN Availability: 0In StockAntennas SURFACE MOUNT ANTENNA | 0In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: AH104N2450D1-T TTI: AH104N2450D1-T TAIYO YUDEN Availability: 0In StockAntennas PLEASE SEE SUGGESTED ALTERNATE TSA3NA4L2G45NS0D1T | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Multilayer | 2.1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 5.55 GHz | Wireless Applications | 10 mm | 4 mm | 1 mm | AH | Reel | TSA3NA4L2G45NS0D1T | |||||||||||
Mfr: AH316M157501-T TTI: AH316M157501-T TAIYO YUDEN Availability: 0In StockAntennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K1G57NS001T | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.574 GHz | 1.576 GHz | BEIDOU, Galileo, GPS | Chip | Multilayer | 2.4 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Applications | 3.2 mm | 1.6 mm | 0.5 mm | AH | Reel | TSA5NA2K1G57NS001T | ||||||||||||||
Mfr: TSA3NA4L2G45NS0D1T TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAntennas SURFACE MOUNT ANTENNA | 0In Stock | TSA3 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: TSA6NA4L2G45NS0S1T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas WIDE BAND MULTILAYER 2.4GHZ ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | TSA6 | Reel | |||||||||||||||||||||||||||||||||||
Mfr: AH122F245001-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas SURF MOUNT ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Inverted F | 2.4 GHz | 2.5 GHz | Chip | Multilayer | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 12 mm | 2 mm | 0.95 mm | AH | Reel | ||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Monopole | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Mfr: AF216M245001-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas WIDE BAND HELICAL 2.4GHZ ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.5 GHz | Helical | Chip | 1.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.5 mm | 1.6 mm | 1.6 mm | AF | Reel | |||||||||||||||||||
Mfr: AH212M245001-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas SURF MOUNT ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.5 GHz | Chip | Multilayer | 0.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2 mm | 1.25 mm | 0.85 mm | AH | Reel | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.574 GHz | 1.576 GHz | Helical | Chip | 1 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS | 11 mm | 1.6 mm | 1.6 mm | AF | Reel | |||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Mfr: AF816M157502-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas PLEASE SEE SUGGESTED ALTERNATE AH316M157501-T | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.574 GHz | 1.576 GHz | Helical | Chip | 2.8 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS | 8 mm | 1.6 mm | 1.6 mm | AF | Reel | ||||||||||||||||||||
Mfr: AH083F245001-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA6L5G55NS003T | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Inverted F | 2.4 GHz | 2.5 GHz | Chip | Multilayer | 1.8 dBi | 50 Ohms | 3:1 | - 20 C | + 80 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 8 mm | 3 mm | 1 mm | AH | Reel | |||||||||||||||||
Mfr: AH104F2650S1-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineAntennas PLEASE SEE SUGGESTED ALTERNATE TSA3NA4L2G45NS0D1T | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Inverted F | 2.65 GHz | Chip | Multilayer | 1.1 dBi | 50 Ohms | 3:1 | - 40 C | + 80 C | 1 Band | PCB Mount | SMD/SMT | 2.65 GHz | 10 mm | 4 mm | 1 mm | AH | Reel | ||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH | ||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Chip | Multilayer | Inverted F | PCB Mount | SMD/SMT | AH |