TAIYO YUDEN - Varistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VR1005CCA270-TXX TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 27V 15pF | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VR1005AAA120-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 12V 130pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12 VAC | 7.5 VDC | 22 V | 5 A | 130 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: VR1005AAA270-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 27V 40pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 27 VAC | 15 VDC | 46 V | 5 A | 40 pF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VR1005AAA180-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 18V 140pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VAC | 10 VDC | 32 V | 10 A | 140 pF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VR1005AAA080-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 8V 100pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 8 VAC | 5.5 VDC | 15 V | 3 A | 100 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: VR1005BBA080-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 8V 650pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 8 VAC | 5.5 VDC | 15 V | 25 A | 650 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: VR1005BBA270-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 27V 80pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 27 VAC | 15 VDC | 46 V | 10 A | 80 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: VR1005CCA270-T TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineVaristors VARISTOR SMD 0402 27V 15pF | Not Available Online | PCB Mount | SMD/SMT | 0402 (1005 metric) | 27 VAC | 15 VDC | 46 V | 1 A | 15 pF | - 55 C | + 125 C | Reel |