• Transistor Output Optocouplers

525 - Standex Electronics - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 525-03-0-I
TTI: Not Assigned
Standex Electronics
Availability:

0In Stock

Transistor Output Optocouplers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Channel
4000 Vrms
Phototransistor
100 mA
1.5 V
50 mA
300 mV
5 V
170 mW
- 40 C
+ 85 C
525
Bulk
5217103000